Siemens 3RT2 Contactor, 110V, 120 V Coil, 3-Pole, 29 A, 20 kVA 120V, 1 NO, 690V
- RS Stock No.:
- 160-906
- Mfr. Part No.:
- 3RT2626-1AK65
- Brand:
- Siemens
Subtotal (1 unit)*
$379.72
(exc. GST)
$417.69
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $379.72 |
*price indicative
- RS Stock No.:
- 160-906
- Mfr. Part No.:
- 3RT2626-1AK65
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Coil Voltage | 110V, 120V | |
| Product Type | Contactor | |
| Number of Poles | 3 | |
| Contact Voltage | 690V | |
| Contact Current | 29A | |
| Power Rating | 20kVA | |
| Series | 3RT2 | |
| Function | Safety | |
| Normal State Configuration | 1 NO | |
| Auxiliary Contact Configuration | 1 NO | |
| Number of Auxiliary Contacts | 1 | |
| Terminal Type | Screw | |
| Operational Current Ie | 29A | |
| Control Circuit Voltage Uc | 120V | |
| Minimum Operating Temperature | -25°C | |
| Contactor Application | Safety | |
| Maximum Operating Temperature | 60°C | |
| Width | 45mm | |
| Length | 135mm | |
| Standards/Approvals | IEC 60529, IEC 61508-2, ISO 13849-1, ISO 13849-2 | |
| Depth | 155mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Coil Voltage 110V, 120V | ||
Product Type Contactor | ||
Number of Poles 3 | ||
Contact Voltage 690V | ||
Contact Current 29A | ||
Power Rating 20kVA | ||
Series 3RT2 | ||
Function Safety | ||
Normal State Configuration 1 NO | ||
Auxiliary Contact Configuration 1 NO | ||
Number of Auxiliary Contacts 1 | ||
Terminal Type Screw | ||
Operational Current Ie 29A | ||
Control Circuit Voltage Uc 120V | ||
Minimum Operating Temperature -25°C | ||
Contactor Application Safety | ||
Maximum Operating Temperature 60°C | ||
Width 45mm | ||
Length 135mm | ||
Standards/Approvals IEC 60529, IEC 61508-2, ISO 13849-1, ISO 13849-2 | ||
Depth 155mm | ||
- COO (Country of Origin):
- DE
The Siemens Capacitor Contactor exemplifies cutting edge design and functionality, tailored for diverse industrial applications. Engineered for performance, it efficiently manages AC loads while ensuring superior operation across various voltage levels. Its robust construction boasts a mechanical lifespan of three million cycles, significantly reducing the need for maintenance while enhancing reliability.
Auxiliary contacts for versatility
High electrical endurance
Screw type terminals
Efficient power loss management
High surge voltage resistance
Finger safe touch protection
Related links
- Siemens 3RT2 Contactor 120 V Coil 36 A 1 NO, 690V
- Siemens 3RT2 Contactor 120 V Coil 36 A 1 NO, 690V
- Siemens 3RT2 Contactor 120 V Coil 24 A 1 NO, 690V
- Siemens 3RT2 Contactor 3-Pole 20 kVA 110V 690V
- Siemens 3RT2 Contactor 120 V Coil 9 A 1 NC, 690V
- Siemens 3RT2 Contactor 120 V Coil 7 A 1 NC, 690V
- Siemens 3RT2 Contactor 120 V Coil 9 A 1 NO, 690V
- Siemens 3RT2 Contactor 120 V Coil 7 A 1 NO, 690V
