Siemens 3RT2 Contactor, 220V, 240 V Coil, 3-Pole, 7 A, 3 kW 240V, 1 NC, 690V

Subtotal (1 unit)*

$149.40

(exc. GST)

$164.34

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$149.40

*price indicative

RS Stock No.:
160-536
Mfr. Part No.:
3RT2015-2AP62
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Contactor

Coil Voltage

220V, 240V

Number of Poles

3

Contact Voltage

690V

Contact Current

7A

Series

3RT2

Power Rating

3kW

Function

Motor Control

Normal State Configuration

1 NC

Auxiliary Contact Configuration

1 NC

Number of Auxiliary Contacts

1

Terminal Type

Spring Terminal

Operational Current Ie

18A

Contactor Application

Safety

Control Circuit Voltage Uc

240V

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

60°C

Length

70mm

Depth

73mm

Width

45mm

Standards/Approvals

IEC 60529, IEC 61508-2, ISO 13849-1, ISO 13849-2

COO (Country of Origin):
DE
The Siemens power contactor stands as a critical component in electrical systems, offering robust performance and high reliability for demanding applications. Designed for AC-3e/AC-3 utilisation, it operates seamlessly within a wide voltage range and boasts an impressive mechanical service life of up to 30 million cycles.

Spring-loaded terminals allow for quick and secure connections

Capability to withstand harsh environmental conditions

Meets international safety and efficiency standards

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy