Siemens 3RT Contactor, 220V, 240 V Coil, 3-Pole, 8.9 A, 7.5 kW 240V, 1 NO, 690V

Subtotal (1 unit)*

$237.25

(exc. GST)

$260.98

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$237.25

*price indicative

RS Stock No.:
160-415
Mfr. Part No.:
3RT2018-1AP61
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Coil Voltage

220V, 240V

Product Type

Contactor

Number of Poles

3

Contact Voltage

690V

Contact Current

8.9A

Series

3RT

Power Rating

7.5kW

Function

Multifunction

Mount Type

DIN Rail

Normal State Configuration

1 NO

Auxiliary Contact Configuration

1 NO

Number of Auxiliary Contacts

1

Terminal Type

Screw

Contactor Application

Power Contactor

Control Circuit Voltage Uc

240V

Minimum Operating Temperature

-25°C

Operational Current Ie

8.9A

Maximum Operating Temperature

60°C

Width

45mm

Length

58mm

Standards/Approvals

ABS, CCC, CE, CSA, DNV, EAC, IEC 60529, IEC 60947-4-1, IEC61508, IEC 61508-2, IP20, ISO 13849-1, PRS, RCM, UKCA, UL

Depth

73mm

Pole and Throw Configuration

3

COO (Country of Origin):
DE
The Siemens Power Contactor is engineered for exceptional performance in demanding industrial applications. Offering heightened reliability and efficiency, this device is designed to accommodate various operational requirements. With robust construction, it guarantees a mechanical service life of up to 30 million cycles, ensuring longevity and reduced maintenance costs. The compact design, suitable for S00 size installations, integrates seamlessly into various environments.

High insulation voltage for robust protection

Safe with maximum permissible voltage

Flexible auxiliary contacts

Operates in extreme temperatures

Reliable switching with arcing delays

Supports AC and DC currents

Easy installation with screw type terminals

Environmentally certified

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy