Siemens 3RT2 Contactor, 110V, 120 V Coil, 3-Pole, 40 A, 18.5 kW 120V, 2 NO/2 NC, 690V
- RS Stock No.:
- 155-584
- Mfr. Part No.:
- 3RT2035-3AK64-3MA0
- Brand:
- Siemens
Subtotal (1 unit)*
$516.43
(exc. GST)
$568.07
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $516.43 |
*price indicative
- RS Stock No.:
- 155-584
- Mfr. Part No.:
- 3RT2035-3AK64-3MA0
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Coil Voltage | 110V, 120V | |
| Product Type | Contactor | |
| Number of Poles | 3 | |
| Contact Voltage | 690V | |
| Contact Current | 40A | |
| Power Rating | 18.5kW | |
| Series | 3RT2 | |
| Function | Safety | |
| Normal State Configuration | 2 NO/2 NC | |
| Auxiliary Contact Configuration | 2 NO/2 NC | |
| Number of Auxiliary Contacts | 4 | |
| Terminal Type | Spring Terminal | |
| Contactor Application | Safety | |
| Operational Current Ie | 60A | |
| Minimum Operating Temperature | -25°C | |
| Control Circuit Voltage Uc | 120V | |
| Maximum Operating Temperature | 60°C | |
| Length | 114mm | |
| Depth | 178mm | |
| Width | 55mm | |
| Standards/Approvals | IEC 60529, IEC 61508-2, ISO 13849-1, ISO 13849-2 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Coil Voltage 110V, 120V | ||
Product Type Contactor | ||
Number of Poles 3 | ||
Contact Voltage 690V | ||
Contact Current 40A | ||
Power Rating 18.5kW | ||
Series 3RT2 | ||
Function Safety | ||
Normal State Configuration 2 NO/2 NC | ||
Auxiliary Contact Configuration 2 NO/2 NC | ||
Number of Auxiliary Contacts 4 | ||
Terminal Type Spring Terminal | ||
Contactor Application Safety | ||
Operational Current Ie 60A | ||
Minimum Operating Temperature -25°C | ||
Control Circuit Voltage Uc 120V | ||
Maximum Operating Temperature 60°C | ||
Length 114mm | ||
Depth 178mm | ||
Width 55mm | ||
Standards/Approvals IEC 60529, IEC 61508-2, ISO 13849-1, ISO 13849-2 | ||
- COO (Country of Origin):
- DE
The Siemens Power Contactor is designed for reliability and efficiency in industrial applications. Featuring a robust construction, it provides a dependable solution for controlling electrical power circuits. With a three pole configuration and auxiliary contacts, it manages high operational currents while ensuring optimal performance across various voltage ratings. Its compact size makes it ideal for limited space environments, allowing for versatile installation options.
High efficiency with low power loss
Insulation voltage rated at 690 V
Versatile for AC and DC applications
Mechanical service life up to 10 million cycles
Extensive operational current ratings
Compliant with international safety standards
Includes a
- RS Stock No. 0155583
- Mfr. Part No. 3RT2035-1CK64-3MA0
Each
$567.52
- RS Stock No. 0155574
- Mfr. Part No. 3RT2028-1AK64-3MA0
Each
$541.03
- RS Stock No. 0155581
- Mfr. Part No. 3RT2035-1AK64-3MA0
Each
$516.43
- RS Stock No. 0155575
- Mfr. Part No. 3RT2028-1CK64-3MA0
Each
$584.43
Related links
- Siemens 3RT2 Contactor 120 V Coil 40 A 2 NO/2 NC, 690V
- Siemens 3RT2 Contactor 120 V Coil 40 A 1 NO/1 NC, 690V
- Siemens 3RT2 Contactor 120 V Coil 38 A 2 NO/2 NC, 690V
- Siemens 3RT2 Contactor 120 V Coil 38 A 2 NO/2 NC, 690V
- Siemens 3RT2 Contactor 120 V Coil 32 A 2 NO/2 NC, 690V
- Siemens 3RT2 Contactor 120 V Coil 95 A 2 NO/2 NC, 690V
- Siemens 3RT2 Contactor 120 V Coil 65 A 2 NO/2 NC, 690V
- Siemens 3RT2 Contactor 120 V Coil 9 A 2 NO/2 NC, 690V










