Siemens 3RT2 Contactor, 110V, 120 V Coil, 3-Pole, 7 A, 3 kW 120V, 2 NO/2 NC, 690V

Subtotal (1 unit)*

$264.37

(exc. GST)

$290.81

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$264.37

*price indicative

RS Stock No.:
155-638
Mfr. Part No.:
3RT2015-2CK64-3MA0
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Coil Voltage

110V, 120V

Product Type

Contactor

Number of Poles

3

Contact Voltage

690V

Contact Current

7A

Power Rating

3kW

Series

3RT2

Function

Motor Control

Normal State Configuration

2 NO/2 NC

Auxiliary Contact Configuration

2 NO/2 NC

Number of Auxiliary Contacts

4

Terminal Type

Spring Terminal

Minimum Operating Temperature

-25°C

Control Circuit Voltage Uc

120V

Contactor Application

Safety

Operational Current Ie

18A

Maximum Operating Temperature

60°C

Depth

121mm

Length

70mm

Standards/Approvals

IEC 60529, IEC 61508-2, ISO 13849-1, ISO 13849-2

Width

45mm

COO (Country of Origin):
DE
The Siemens power contactor designed for reliability and efficiency in demanding applications. Offering a robust performance, it operates seamlessly in various environments, providing superior control for motors up to 7 A at AC-3.

Complies with rigorous safety and environmental standards

Supports a wide range of ambient temperature conditions

Insulation rated for environments with degree of pollution 3

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy