Siemens 3RT Contactor, 42V Coil, 3-Pole, 8.9 A, 7.5 kW 42V, 1 NO, 690V

Subtotal (1 unit)*

$247.12

(exc. GST)

$271.83

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$247.12

*price indicative

RS Stock No.:
160-378
Mfr. Part No.:
3RT2018-2AD01
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Contactor

Coil Voltage

42V

Number of Poles

3

Contact Voltage

690V

Contact Current

8.9A

Series

3RT

Power Rating

7.5kW

Function

Multifunction

Mount Type

DIN Rail

Normal State Configuration

1 NO

Number of Auxiliary Contacts

1

Auxiliary Contact Configuration

1 NO

Operational Current Ie

8.9A

Contactor Application

Power Contactor

Control Circuit Voltage Uc

42V

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

60°C

Depth

73mm

Length

70mm

Width

45mm

Standards/Approvals

UL, UKCA, RMRS, RCM, PRS, ISO 13849-1, IP20, IEC 61508-2, IEC61508, IEC 60947-4-1, IEC 60529, EAC, DNV, CSA, CE, CCC, ABS

Pole and Throw Configuration

3

COO (Country of Origin):
DE
The Siemens Power Contactor is designed for reliable performance in industrial applications, ensuring efficient control of electrical loads. With a robust construction and advanced features, it achieves impressive functionality, making it a vital component in automation systems. Its versatile design accommodates various operational conditions, ensuring longevity even in demanding environments.

Efficient operation with minimal energy loss

Wide temperature range adaptability

Spring loaded terminals for easy wiring

Long mechanical service life

Meets international safety standards

Low global warming potential

Compact for tight spaces

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy