Siemens 3RT2 Contactor, 42V Coil, 3-Pole, 9 A, 4 kW 42V, 1 NO, 690V
- RS Stock No.:
- 161-019
- Mfr. Part No.:
- 3RT2016-2AD01
- Brand:
- Siemens
Subtotal (1 unit)*
$167.60
(exc. GST)
$184.36
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $167.60 |
*price indicative
- RS Stock No.:
- 161-019
- Mfr. Part No.:
- 3RT2016-2AD01
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Coil Voltage | 42V | |
| Product Type | Contactor | |
| Number of Poles | 3 | |
| Contact Voltage | 690V | |
| Contact Current | 9A | |
| Power Rating | 4kW | |
| Series | 3RT2 | |
| Function | Safety | |
| Normal State Configuration | 1 NO | |
| Auxiliary Contact Configuration | 1 NO | |
| Number of Auxiliary Contacts | 1 | |
| Terminal Type | Spring Terminal | |
| Minimum Operating Temperature | -25°C | |
| Operational Current Ie | 22A | |
| Contactor Application | Power Contactor, Safety | |
| Control Circuit Voltage Uc | 42V | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | IEC 60529, IEC 61508-2, ISO 13849-1, ISO 13849-2 | |
| Length | 70mm | |
| Width | 45mm | |
| Depth | 73mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Coil Voltage 42V | ||
Product Type Contactor | ||
Number of Poles 3 | ||
Contact Voltage 690V | ||
Contact Current 9A | ||
Power Rating 4kW | ||
Series 3RT2 | ||
Function Safety | ||
Normal State Configuration 1 NO | ||
Auxiliary Contact Configuration 1 NO | ||
Number of Auxiliary Contacts 1 | ||
Terminal Type Spring Terminal | ||
Minimum Operating Temperature -25°C | ||
Operational Current Ie 22A | ||
Contactor Application Power Contactor, Safety | ||
Control Circuit Voltage Uc 42V | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals IEC 60529, IEC 61508-2, ISO 13849-1, ISO 13849-2 | ||
Length 70mm | ||
Width 45mm | ||
Depth 73mm | ||
- COO (Country of Origin):
- DE
The Siemens innovative power contactor designed to handle demanding applications with exceptional reliability and performance. Combining advanced engineering with user-friendly features, it caters to various operational needs in industrial environments.
Provides quick and efficient switching capabilities
Features excellent overload protection for enhanced safety
Integrates smoothly with various automation systems
Related links
- Siemens 3RT2 Contactor 3-Pole 5.5 kW 42V 690V
- Siemens 3RT2 Contactor 3-Pole 3 kW 42V 690V
- Siemens 3RT2 Contactor 3-Pole 4 kW 42V 690V
- Siemens 3RT2 Contactor 3-Pole 4 kW 42V 690V ac
- Siemens 3RT Contactor 3-Pole 7.5 kW 42V 690V
- Siemens 3RT2 Contactor 3-Pole 5.5 kW 42V 690V
- Siemens 3RT2 Contactor 3-Pole 3 kW 42V 690V
- Siemens 3RT2 Contactor 3-Pole 11 kW 42V 690V
