RS Better World

Siemens 3RT2 Contactor, 400V ac Coil, 3-Pole, 25 A, 11 kW, 1 NO/1 NC

Subtotal (1 unit)*

$320.80

(exc. GST)

$352.88

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 3 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$320.80

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
213-0597
Mfr. Part No.:
3RT2026-1AR60
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Coil Voltage

400V ac

Product Type

Contactor

Number of Poles

3

Contact Current

25A

Series

3RT2

Power Rating

11kW

Mount Type

Snap-On, Screw

Function

Reversing

Normal State Configuration

1 NO/1 NC

Auxiliary Contact Configuration

1 NO/1 NC

Terminal Type

Screw

Minimum Operating Temperature

-25°C

Operational Current Ie

40A

Maximum Operating Temperature

+60°C

Width

45mm

Standards/Approvals

CCC, CR, cULus, EAC, UKCA

Depth

97mm

Better World Product

Yes

Better World Claim

Low Carbon Manufacture

COO (Country of Origin):
DE

Siemens 3RT2 Series Contactor, 400V ac Coil Voltage, 25A Contact Current - 3RT2026-1AR60


This contactor is a compact, three-pole power switching device designed for reversing motor control in industrial installations. It operates from a 400V AC Coil (50Hz) and is suitable for AC-3 motor duties up to 11 kW at 400V. The unit provides a combined instantaneous auxiliary contact set and accepts screw connections for main, auxiliary and Coil wiring. It is engineered for Snap-on or screw fastening to a 35 mm DIN rail and functions across a wide ambient range for industrial environments.

Features and Benefits:


• 25A AC-3 rating provides switching for 11 kW motors up to 400V
• 1NO1NC auxiliary contact allows control and signalling integration
• 400V AC Coil with 0.8 to 1.1 operating range ensures stable pick-up
• 3-pole design delivers full three-phase load interruption
• IP20 front protection supports safe panel-front installation

Applications


• Suitable for reversing three-phase motor starters in factories
• Used with starter combinations requiring mirror contact functionality
• Ideal for control panels with screw Terminal wiring practices
• Can be used for frequent motor switching in machine tools
• Suitable for installations requiring Snap-on DIN-rail mounting

What thermal extremes can the device tolerate during operation?


It is rated to operate between -25°C and +60°C.

How is short-circuit protection of the main circuit handled?


Recommended fuse links include gG100A for coordination1 or gG35A for coordination2 depending on the protection scheme.

What are the expected mechanical service life figures?


Typical mechanical endurance is around 10 000 000 operating cycles.

Which approvals cover suitability in multiple markets?


It carries CCC, CR, cULus, EAC and UKCA approvals.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy