Siemens 3RT2 Contactor, 400V Coil, 3-Pole, 80 A, 37 kW 400V, 2 NO/2 NC, 690V

Subtotal (1 unit)*

$825.59

(exc. GST)

$908.15

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$825.59

*price indicative

RS Stock No.:
160-921
Mfr. Part No.:
3RT2038-1AL24
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Coil Voltage

400V

Product Type

Contactor

Number of Poles

3

Contact Voltage

690V

Contact Current

80A

Series

3RT2

Power Rating

37kW

Function

Motor Control

Normal State Configuration

2 NO/2 NC

Number of Auxiliary Contacts

4

Auxiliary Contact Configuration

2 NO/2 NC

Terminal Type

Screw

Control Circuit Voltage Uc

400V

Contactor Application

Safety

Minimum Operating Temperature

-25°C

Operational Current Ie

90A

Maximum Operating Temperature

60°C

Width

55mm

Standards/Approvals

ISO 13849-2, ISO 13849-1, IEC 61508-2, IEC 60529

Length

114mm

Depth

174mm

COO (Country of Origin):
DE
The Siemens Power Contactor is engineered for demanding industrial tasks, handling up to 80 A with a load capacity of 37 kW at 400 V. It operates under AC-3e/AC-3 conditions and features a 3 pole design. Compatible with 230 V AC control voltage, it functions across both 50 and 60 Hz frequencies. The contactor includes 2 normally open and 2 normally closed auxiliary contacts, offering flexible control options.

Shock resistance

Surge voltage resistance

IP20 protection rated

Touch protection on the front according to IEC 60529

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy