RS Better World

Siemens 3RT1 Contactor, 440V, 480 V Coil, 3-Pole, 265 A, 132 kW 480V, 2 NO/2 NC, 1kV

Subtotal (1 unit)*

$3,042.53

(exc. GST)

$3,346.78

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$3,042.53

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
159-977
Mfr. Part No.:
3RT1065-6AR36
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Contactor

Coil Voltage

440V, 480V

Number of Poles

3

Contact Voltage

1kV

Contact Current

265A

Series

3RT1

Power Rating

132kW

Function

Safety

Normal State Configuration

2 NO/2 NC

Auxiliary Contact Configuration

2 NO/2 NC

Number of Auxiliary Contacts

4

Terminal Type

Screw

Minimum Operating Temperature

-25°C

Control Circuit Voltage Uc

480V

Contactor Application

Power Contactor, Safety

Operational Current Ie

330A

Maximum Operating Temperature

60°C

Length

210mm

Width

145mm

Standards/Approvals

ISO 13849-2, ISO 13849-1, IEC 61508-2, IEC 60529

Depth

202mm

Better World Claim

Repairable by the End User

Better World Product

Yes

COO (Country of Origin):
DE
The Siemens powerful contactor designed for superior performance in demanding industrial applications. Engineered to handle high operational currents with ease, it operates efficiently at rated voltages up to 1000 V.

Integrated surge voltage resistance protects against electrical transients

Compliant with IEC standards for safety and reliability

Minimal power loss enhances energy efficiency during operation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy