Siemens 3RT12 Contactor, 440V, 480 V Coil, 3-Pole, 265 A, 355 kW 480V, 2 NO/2 NC, 1kV

Subtotal (1 unit)*

$4,708.28

(exc. GST)

$5,179.11

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$4,708.28

*price indicative

RS Stock No.:
157-748
Mfr. Part No.:
3RT1265-6AR36
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Contactor

Coil Voltage

440V, 480V

Number of Poles

3

Contact Voltage

1kV

Contact Current

265A

Power Rating

355kW

Series

3RT12

Function

Safety

Normal State Configuration

2 NO/2 NC

Number of Auxiliary Contacts

4

Auxiliary Contact Configuration

2 NO/2 NC

Terminal Type

Screw

Contactor Application

Safety, Vacuum Contactor

Control Circuit Voltage Uc

480V

Operational Current Ie

330A

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

60°C

Depth

206mm

Width

145mm

Length

210mm

Standards/Approvals

ISO 13849-2, ISO 13849-1, IEC 61508-2, IEC 60529

COO (Country of Origin):
DE
The Siemens Vacuum Contactor represents a reliable solution for high-demand applications with robust operational capabilities. Engineered for efficiency, the device seamlessly handles operational currents of up to 265 A at various voltage levels, ensuring optimal performance in both AC and DC configurations.

High thermal resistance

Exceptional insulation voltage

Flexible control voltage range

User friendly terminals

Long lifespan

Robust overload protection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy