RS Better World

Siemens 3RT1 Contactor, 440V, 480 V Coil, 3-Pole, 265 A, 132 kW 480V, 2 NO/2 NC, 1kV

Subtotal (1 unit)*

$3,042.53

(exc. GST)

$3,346.78

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$3,042.53

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
159-976
Mfr. Part No.:
3RT1065-2AR36
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Contactor

Coil Voltage

440V, 480V

Number of Poles

3

Contact Voltage

1kV

Contact Current

265A

Power Rating

132kW

Series

3RT1

Mount Type

Surface

Normal State Configuration

2 NO/2 NC

Number of Auxiliary Contacts

4

Auxiliary Contact Configuration

2 NO/2 NC

Terminal Type

Spring Loaded

Control Circuit Voltage Uc

480V

Operational Current Ie

300A

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

60°C

Standards/Approvals

No

Width

145mm

Depth

202mm

Length

210mm

Better World Product

Yes

Better World Claim

Repairable by the End User

COO (Country of Origin):
DE
The Siemens power contactor designed to cater for high-performance needs in industrial applications. Suitable for AC-3e and AC-3 operations, it can handle operational currents of up to 265 A and voltages reaching 1,000 V.

Features an extensive operating temperature range

Built to withstand high mechanical and thermal stresses

Complies with stringent safety standards for operational reliability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy