RS Better World

Siemens 3RT Contactor, 23V, 26 V Coil, 3-Pole, 65 A, 90 kW 26V, 2 NO/2 NC, 1kV

Subtotal (1 unit)*

$2,517.17

(exc. GST)

$2,768.89

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$2,517.17

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
159-914
Mfr. Part No.:
3RT1056-2AB36
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Contactor

Coil Voltage

23V, 26V

Number of Poles

3

Contact Voltage

1kV

Contact Current

65A

Power Rating

90kW

Series

3RT

Function

Multifunction

Mount Type

Screw

Normal State Configuration

2 NO/2 NC

Number of Auxiliary Contacts

4

Auxiliary Contact Configuration

2 NO/2 NC

Contactor Application

Power Contactor

Operational Current Ie

65A

Minimum Operating Temperature

-25°C

Control Circuit Voltage Uc

26V

Maximum Operating Temperature

60°C

Length

172mm

Width

120mm

Depth

170mm

Standards/Approvals

CCC, CE, CSA, DNV, EAC, IEC 60529, IEC 60947-4-1, IEC61508, IEC 61508-2, IP20, ISO 13849-1, RCM, RMRS, UKCA, UL, URS, ABS

Better World Product

Yes

Better World Claim

Repairable by the End User

Pole and Throw Configuration

3

COO (Country of Origin):
DE
The Siemens Power Contactor is engineered for robust performance in demanding conditions. Designed for versatility, it integrates auxiliary contacts and a flexible terminal setup, allowing for smooth installation and connection. The product boasts a wide operating temperature range and is constructed to endure high mechanical and electrical cycles, ensuring long-lasting reliability.

Supports various operating voltages

Wide ambient temperature range

Includes auxiliary switch capabilities

High mechanical service life

Superior insulation voltage

Excellent surge voltage resistance

Compact size for easy installation

Robust construction for industrial longevity

RS Better World
Each
$2,531.82
RS Better World
Each
$1,932.33
RS Better World
Each
$2,222.57
  • RS Stock No. 0159923
  • Mfr. Part No. 3RT1056-6AB36-3PA0
Each
$2,625.11

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy