RS Better World

Siemens 3RT Contactor, 23V, 26 V Coil, 3-Pole, 65 A, 90 kW 26V, 2 NO/2 NC, 1kV

Subtotal (1 unit)*

$2,701.99

(exc. GST)

$2,972.19

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 01 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$2,701.99

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
159-911
Mfr. Part No.:
3RT1056-1AB36
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Contactor

Coil Voltage

23V, 26V

Number of Poles

3

Contact Voltage

1kV

Contact Current

65A

Power Rating

90kW

Series

3RT

Mount Type

Surface

Normal State Configuration

2 NO/2 NC

Auxiliary Contact Configuration

2 NO/2 NC

Number of Auxiliary Contacts

4

Terminal Type

Screw

Minimum Operating Temperature

-25°C

Control Circuit Voltage Uc

26V

Maximum Operating Temperature

60°C

Width

120mm

Length

174mm

Depth

170mm

Standards/Approvals

No

Better World Claim

Repairable by the End User

Better World Product

Yes

COO (Country of Origin):
DE
The Siemens Power Contactor is designed for controlling AC motors with high efficiency and reliability. This power contactor not only offers superior performance, with a rated operational current of 185 A at AC-3, but also enhances safety with its advanced surge voltage resistance. Designed for easy installation and compatibility with various electrical systems, it ensures seamless operation across its mechanical service life of up to 10 million cycles. An integration of auxiliary contacts allows for versatile applications, making it an ideal choice for industrial automation.

High power capacity for extensive applications

Robust design for harsh environments

Low power loss for efficient operation

Compact size for flexible installation

Advanced safety features for reliability

Extensive compatibility with control systems

Long mechanical service life

Enhanced auxiliary functionalities

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy