Siemens 3RT Contactor, 120V Coil, 3-Pole, 8.9 A, 7.5 kW 120V, 1 NO, 690V

Subtotal (1 unit)*

$312.08

(exc. GST)

$343.29

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$312.08

*price indicative

RS Stock No.:
160-302
Mfr. Part No.:
3RT2018-1AK61-0UA0
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Contactor

Coil Voltage

120V

Number of Poles

3

Contact Voltage

690V

Contact Current

8.9A

Series

3RT

Power Rating

7.5kW

Function

Mirror Contact

Mount Type

Surface

Normal State Configuration

1 NO

Auxiliary Contact Configuration

1 NO

Terminal Type

Screw

Control Circuit Voltage Uc

120V

Minimum Operating Temperature

-25°C

Contactor Application

Safety

Operational Current Ie

20A

Maximum Operating Temperature

60°C

Length

58mm

Width

45mm

Standards/Approvals

CCC, DIN EN 60715, IEC 60068-2-30, IEC 60947-4-1, IEC 61508-2, IEC 81346-2, SN 31920, UL, CE

Depth

73mm

Pole and Throw Configuration

3

COO (Country of Origin):
DE
The Siemens Power Contactor is engineered for superior performance in various industrial applications. With a rugged design that ensures durability, this product excels in controlling motors and switching circuits under challenging conditions. It boasts a compact form factor, making it easy to install in tight spaces while still delivering high operational efficiency.

Handles multiple currents

Energy efficient with low power loss

High surge and insulation ratings

Versatile auxiliary contacts

Long service life

Adaptable to temperatures and altitudes

Enhanced arcing time

High quality materials

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy