Siemens 3RT2 Contactor, 220V Coil, 3-Pole, 80 A, 37 kW 220V, 2 NO/2 NC, 1kV

Subtotal (1 unit)*

$869.68

(exc. GST)

$956.65

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$869.68

*price indicative

RS Stock No.:
155-679
Mfr. Part No.:
3RT2045-1AN24
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Contactor

Coil Voltage

220V

Number of Poles

3

Contact Voltage

1kV

Contact Current

80A

Series

3RT2

Power Rating

37kW

Function

Mirror Contact

Mount Type

Surface

Normal State Configuration

2 NO/2 NC

Number of Auxiliary Contacts

4

Auxiliary Contact Configuration

2 NO/2 NC

Terminal Type

Screw

Contactor Application

Safety

Control Circuit Voltage Uc

220V

Minimum Operating Temperature

-25°C

Operational Current Ie

105A

Maximum Operating Temperature

60°C

Width

70mm

Standards/Approvals

UL, SN 31920, ISO 13849-1, IEC 81346-2, IEC 61508-2, IEC 60947-4-1, IEC 60068-2-30, DIN EN 60715, CE, CCC

Length

140mm

Depth

195mm

Pole and Throw Configuration

3

COO (Country of Origin):
DE
The Siemens Power Contactor is designed to provide reliable performance in industrial applications. It boasts a current rating of up to 80A and a remarkable operational life of up to 10 million cycles. Auxiliary contacts and compact size make this contactor versatile for various mounting configurations, catering to the needs of modern automation tasks. Supporting communication modules, it seamlessly integrates into advanced systems, strengthening operational efficiency and network connectivity.

Handles heavy duty operational currents

Versatile mounting orientations

Reliable in challenging environments

Optimized for energy efficiency

Meets leading safety standards

Supports modular expansions

Excellent insulation and surge resistance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy