RS Better World

Siemens 3RT Contactor, 380V, 420 V Coil, 3-Pole, 65 A, 90 kW 420V, 2 NO/2 NC, 1kV

Subtotal (1 unit)*

$2,419.53

(exc. GST)

$2,661.48

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$2,419.53

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
159-790
Mfr. Part No.:
3RT1056-6AV36
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Coil Voltage

380V, 420V

Product Type

Contactor

Number of Poles

3

Contact Voltage

1kV

Contact Current

65A

Power Rating

90kW

Series

3RT

Function

Safety

Normal State Configuration

2 NO/2 NC

Auxiliary Contact Configuration

2 NO/2 NC

Number of Auxiliary Contacts

4

Terminal Type

Screw

Minimum Operating Temperature

-25°C

Control Circuit Voltage Uc

420V

Contactor Application

Safety

Operational Current Ie

215A

Maximum Operating Temperature

60°C

Standards/Approvals

ISO 13849-2, IEC 60529, ISO 13849-1, IEC 61508-2

Length

172mm

Depth

170mm

Width

120mm

Better World Claim

Repairable by the End User

Better World Product

Yes

COO (Country of Origin):
DE
The Siemens Power Contactor is engineered to provide reliable control and switching for a range of industrial applications. With a robust design suitable for harsh environments, it excels in managing heavy loads with efficiency, ensuring safety and longevity. This model supports various voltage ratings and operational currents, making it a versatile choice for professionals seeking optimal performance.

Durable construction for demanding environments

High current rating for versatile applications

Minimal power loss for energy savings

Comprehensive insulation voltage ratings for safety

Auxiliary contacts for expanded functionality

Up to 10 million cycles mechanical service life

Effective surge voltage resistance for circuit protection

RS Better World
Each
$1,883.85
Each
$8,740.00
  • RS Stock No. 2738587
  • Mfr. Part No. 11BG0601A02460
Each
$97.96
  • RS Stock No. 0255283
  • Mfr. Part No. 231684 DILEM-01-C(380V50HZ,440V60HZ)
Each
$122.55

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy