Siemens 3RT12 Contactor, 380V, 420 V Coil, 3-Pole, 265 A, 355 kW 420V, 2 NO/2 NC, 1kV
- RS Stock No.:
- 157-746
- Mfr. Part No.:
- 3RT1265-6AV36
- Brand:
- Siemens
Subtotal (1 unit)*
$4,595.96
(exc. GST)
$5,055.56
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Ready to ship from 07 December 2026
Units | Per unit |
|---|---|
| 1 + | $4,595.96 |
*price indicative
- RS Stock No.:
- 157-746
- Mfr. Part No.:
- 3RT1265-6AV36
- Brand:
- Siemens
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Coil Voltage | 380V, 420V | |
| Product Type | Contactor | |
| Number of Poles | 3 | |
| Contact Voltage | 1kV | |
| Contact Current | 265A | |
| Power Rating | 355kW | |
| Series | 3RT12 | |
| Function | Mirror Contact | |
| Mount Type | Vertical | |
| Normal State Configuration | 2 NO/2 NC | |
| Auxiliary Contact Configuration | 2 NO/2 NC | |
| Number of Auxiliary Contacts | 2 | |
| Terminal Type | Screw | |
| Minimum Operating Temperature | -25°C | |
| Control Circuit Voltage Uc | 420V | |
| Contactor Application | Vacuum Contactor | |
| Operational Current Ie | 265A | |
| Maximum Operating Temperature | 60°C | |
| Length | 210mm | |
| Depth | 206mm | |
| Width | 145mm | |
| Standards/Approvals | RoHS, UKCA, UL, CE, cULus, EAC, RCM | |
| Pole and Throw Configuration | 3 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Coil Voltage 380V, 420V | ||
Product Type Contactor | ||
Number of Poles 3 | ||
Contact Voltage 1kV | ||
Contact Current 265A | ||
Power Rating 355kW | ||
Series 3RT12 | ||
Function Mirror Contact | ||
Mount Type Vertical | ||
Normal State Configuration 2 NO/2 NC | ||
Auxiliary Contact Configuration 2 NO/2 NC | ||
Number of Auxiliary Contacts 2 | ||
Terminal Type Screw | ||
Minimum Operating Temperature -25°C | ||
Control Circuit Voltage Uc 420V | ||
Contactor Application Vacuum Contactor | ||
Operational Current Ie 265A | ||
Maximum Operating Temperature 60°C | ||
Length 210mm | ||
Depth 206mm | ||
Width 145mm | ||
Standards/Approvals RoHS, UKCA, UL, CE, cULus, EAC, RCM | ||
Pole and Throw Configuration 3 | ||
- COO (Country of Origin):
- DE
Related links
- Siemens 3RT12 Contactor 420 V Coil 300 A 2 NO/2 NC, 1kV
- Siemens 3RT12 Contactor 420 V Coil 400 A 2 NO/2 NC, 1kV
- Siemens 3RT12 Contactor 420 V Coil 500 A 2 NO/2 NC, 1kV
- Siemens 3RT1 Contactor 420 V Coil 265 A 2 NO/2 NC, 1kV
- Siemens 3RT1 Contactor 420 V Coil 400 A 2 NO/2 NC, 1kV
- Siemens 3RT Contactor 420 V Coil 65 A 2 NO/2 NC, 1kV
- Siemens 3RT Contactor 420 V Coil 68 A 2 NO/2 NC, 1kV
- Siemens SIRIUS Contactor 420 V Coil 225 A 2 NO/2 NC, 1kV
