RS Better World

Siemens 3RT Contactor, 380V, 420 V Coil, 3-Pole, 65 A, 90 kW 420V, 2 NO/2 NC, 1kV

Subtotal (1 unit)*

$2,331.51

(exc. GST)

$2,564.66

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$2,331.51

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
159-788
Mfr. Part No.:
3RT1056-2AV36
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Contactor

Coil Voltage

380V, 420V

Number of Poles

3

Contact Voltage

1kV

Contact Current

65A

Series

3RT

Power Rating

90kW

Function

Motor Control

Normal State Configuration

2 NO/2 NC

Auxiliary Contact Configuration

2 NO/2 NC

Number of Auxiliary Contacts

4

Terminal Type

Spring Terminal

Contactor Application

Safety

Minimum Operating Temperature

-25°C

Control Circuit Voltage Uc

420V

Operational Current Ie

215A

Maximum Operating Temperature

60°C

Standards/Approvals

IEC 60529, IEC 61508-2, ISO 13849-1, ISO 13849-2

Width

120mm

Depth

170mm

Length

172mm

Better World Claim

Repairable by the End User

Better World Product

Yes

COO (Country of Origin):
DE
The Siemens Power Contactor is designed to meet the demands of industrial applications, providing reliable performance for both AC and DC operations. With a robust construction, it supports a wide range of voltage ratings and operational currents, ensuring versatility in various settings. The product features a compact design that allows for easy installation in confined spaces. Its advanced insulation and surge voltage resistance capabilities enhance safeguarding, making it a safe choice for manufacturers and users alike.

Auxiliary contacts for enhanced functionality

Spring loaded terminals for secure connections

Efficient power loss management

High insulation voltage for reliable performance

Long mechanical service life reduces maintenance

Operates effectively in extreme temperatures

Complies with safety regulation standards

Exceptional surge voltage resistance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy