RS Better World

Siemens 3RT1 Contactor, 380V, 420 V Coil, 3-Pole, 400 A, 200 kW 420V, 2 NO/2 NC, 1kV

Subtotal (1 unit)*

$5,034.88

(exc. GST)

$5,538.37

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$5,034.88

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
155-708
Mfr. Part No.:
3RT1075-2AV36
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Coil Voltage

380V, 420V

Product Type

Contactor

Number of Poles

3

Contact Voltage

1kV

Contact Current

400A

Power Rating

200kW

Series

3RT1

Mount Type

Surface

Normal State Configuration

2 NO/2 NC

Number of Auxiliary Contacts

4

Auxiliary Contact Configuration

2 NO/2 NC

Terminal Type

Spring Loaded

Minimum Operating Temperature

-25°C

Operational Current Ie

400A

Control Circuit Voltage Uc

420V

Maximum Operating Temperature

60°C

Depth

225mm

Length

214mm

Standards/Approvals

CCC, CE, EAC, EN 62061, EN ISO 13849-1, EN ISO 13849-2, IEC 60068-2-30, IEC 60204-1, IEC 60529, IEC 60947-1, IEC 60947-4-1, IEC 60947-5-1, IEC 61508, IEC 61508-2, IEC 81346-2, SN 31920, UKCA, UL

Width

160mm

Better World Claim

Repairable by the End User

Better World Product

Yes

COO (Country of Origin):
DE
The Siemens power contactor is engineered for high-demand applications, ensuring reliable performance in various operational environments. With its robust design, it supports a wide range of rated operational currents and voltages, making it an essential component in industrial automation.

Efficient cooling and minimal power losses during operation contribute to cost-effective energy use

Shock-resistant construction ensures operational safety in demanding environments

Equipped with spring-loaded terminals for secure electrical connections

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy