Siemens 3RT1 Contactor, 220V ac/dc, 240 V ac/dc Coil, 3-Pole, 690 A 240V ac/dc, 2 NO/2 NC, 690V
- RS Stock No.:
- 216-2851
- Mfr. Part No.:
- 3RT1476-6AP36
- Brand:
- Siemens
Subtotal (1 unit)*
$6,358.50
(exc. GST)
$6,994.35
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Ready to ship from 15 December 2026
Units | Per unit |
|---|---|
| 1 + | $6,358.50 |
*price indicative
- RS Stock No.:
- 216-2851
- Mfr. Part No.:
- 3RT1476-6AP36
- Brand:
- Siemens
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Coil Voltage | 220V ac/dc, 240V ac/dc | |
| Product Type | Contactor | |
| Number of Poles | 3 | |
| Contact Voltage | 690V | |
| Contact Current | 690A | |
| Series | 3RT1 | |
| Function | Reversing | |
| Mount Type | Screw | |
| Normal State Configuration | 2 NO/2 NC | |
| Auxiliary Contact Configuration | 2 NO/2 NC | |
| Number of Auxiliary Contacts | 4 | |
| Terminal Type | Screw Clamp | |
| Control Circuit Voltage Uc | 240V ac/dc | |
| Contactor Application | Safety | |
| Operational Current Ie | 170A | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 60°C | |
| Length | 214mm | |
| Depth | 225mm | |
| Standards/Approvals | UL, EAC, CSA, CCC | |
| Width | 160mm | |
| Pole and Throw Configuration | 3 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Coil Voltage 220V ac/dc, 240V ac/dc | ||
Product Type Contactor | ||
Number of Poles 3 | ||
Contact Voltage 690V | ||
Contact Current 690A | ||
Series 3RT1 | ||
Function Reversing | ||
Mount Type Screw | ||
Normal State Configuration 2 NO/2 NC | ||
Auxiliary Contact Configuration 2 NO/2 NC | ||
Number of Auxiliary Contacts 4 | ||
Terminal Type Screw Clamp | ||
Control Circuit Voltage Uc 240V ac/dc | ||
Contactor Application Safety | ||
Operational Current Ie 170A | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 60°C | ||
Length 214mm | ||
Depth 225mm | ||
Standards/Approvals UL, EAC, CSA, CCC | ||
Width 160mm | ||
Pole and Throw Configuration 3 | ||
- COO (Country of Origin):
- DE
- RS Stock No. 0154430
- Mfr. Part No. 3RT1476-2AP36
- RS Stock No. 0154270
- Mfr. Part No. 3RT1456-2AP36
- RS Stock No. 2032589
- Mfr. Part No. 3RT1075-6AP36
- RS Stock No. 0154427
- Mfr. Part No. 3RT1476-6PP35
Related links
- Siemens 3RT14 Contactor 240 V ac/dc Coil 690 A 240V ac/dc 690V
- Siemens 3RT1 Contactor 240 V ac/dc Coil 400 A 2 NO/2 NC, 690V
- Siemens 3RT1 Contactor 240 V ac/dc Coil 300 A 2 NO/2 NC, 1kV
- Siemens 3RT1 Contactor 240 V ac/dc Coil 225 A 2 NO/2 NC, 400V
- Siemens 3RT1 Contactor 240 V ac/dc Coil 265 A 2 NO/2 NC, 400V
- Siemens 3RT1 Contactor 240 V ac/dc Coil 150 A 2 NO/2 NC, 1kV
- Siemens 3RT1 Contactor 3-Pole 2 NO/2 NC, 690V
- Siemens 3RT14 Contactor 277 V ac/dc Coil 690 A 2 NO/2 NC, 690V









