Siemens 3RT Contactor, 127V, 96 V Coil, 3-Pole, 65 A, 90 kW 127V, 2 NO/2 NC, 1kV

Subtotal (1 unit)*

$2,320.67

(exc. GST)

$2,552.74

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$2,320.67

*price indicative

RS Stock No.:
159-768
Mfr. Part No.:
3RT1055-6SF36
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Coil Voltage

127V, 96V

Product Type

Contactor

Number of Poles

3

Contact Voltage

1kV

Contact Current

65A

Power Rating

90kW

Series

3RT

Mount Type

Screw

Function

Multifunction

Normal State Configuration

2 NO/2 NC

Auxiliary Contact Configuration

2 NO/2 NC

Number of Auxiliary Contacts

4

Terminal Type

Screw

Control Circuit Voltage Uc

127V

Contactor Application

Power Contactor

Minimum Operating Temperature

-25°C

Operational Current Ie

65A

Maximum Operating Temperature

60°C

Length

172mm

Width

120mm

Standards/Approvals

IEC61508, CCC, CE, CSA, EAC, IEC 60529, IEC 60947-4-1, IEC 61508-2, IP20, ISO 13849-1, RCM, UKCA, UL

Depth

170mm

Pole and Throw Configuration

3

COO (Country of Origin):
DE
The Siemens Power Contactor is a robust, high performance solution for AC and DC applications, handling up to 150 A with seamless control in demanding environments. Its advanced mechanisms optimize efficiency in large power systems, suitable for various industrial applications. The compact design supports essential logics and controls for effective energy management without sacrificing functionality.

High reliability in harsh environments

Easy installation with versatile mounting

Compact for space saving in control panels

Advanced materials for long lifespan

Meets stringent safety standards

Handles high power loads with minimal energy loss

Auxiliary contacts for added control

Energy efficient for lower operational costs

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy