Siemens 3RT Contactor, 24V Coil, 3-Pole, 8.9 A, 7.5 kW 24V, 1 NO, 690V

Subtotal (1 unit)*

$382.49

(exc. GST)

$420.74

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$382.49

*price indicative

RS Stock No.:
160-361
Mfr. Part No.:
3RT2018-1BB41-0CC0
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Contactor

Coil Voltage

24V

Number of Poles

3

Contact Voltage

690V

Contact Current

8.9A

Power Rating

7.5kW

Series

3RT

Mount Type

DIN Rail

Function

Multifunction

Normal State Configuration

1 NO

Auxiliary Contact Configuration

1 NO

Number of Auxiliary Contacts

1

Terminal Type

Screw

Operational Current Ie

8.9A

Control Circuit Voltage Uc

24V

Contactor Application

Power Contactor

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

60°C

Standards/Approvals

ABS, CCC, CE, CSA, DNV, EAC, IEC 60529, IEC 60947-4-1, IEC61508, IEC 61508-2, IP20, ISO 13849-1, PRS, RCM, RMRS, UKCA, UL

Width

45mm

Length

58mm

Depth

73mm

Pole and Throw Configuration

3

COO (Country of Origin):
DE
The Siemens Power Contactor is designed to efficiently manage AC electrical circuits with its robust functionality and advanced features. With the ability to handle operational currents with precision, it excels in industrial applications where reliability and performance are paramount. The device supports auxiliary functions including communication capability, ensuring seamless integration into existing systems.

Optimised for reliability and efficiency

Performs well in varied conditions

Reduces power loss

Supports auxiliary components

Durable against shocks and vibrations

Compact for tight spaces

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy