Siemens 3RT12 Contactor, 24V Coil, 3-Pole, 500 A, 710 kW 24V, 2 NO/2 NC, 1kV

Subtotal (1 unit)*

$8,779.60

(exc. GST)

$9,657.56

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$8,779.60

*price indicative

RS Stock No.:
157-946
Mfr. Part No.:
3RT1276-6NP36
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Coil Voltage

24V

Product Type

Contactor

Number of Poles

3

Contact Voltage

1kV

Contact Current

500A

Power Rating

710kW

Series

3RT12

Function

Safety

Normal State Configuration

2 NO/2 NC

Number of Auxiliary Contacts

4

Auxiliary Contact Configuration

2 NO/2 NC

Terminal Type

Screw

Control Circuit Voltage Uc

24V

Contactor Application

Safety

Operational Current Ie

610A

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

60°C

Depth

225mm

Standards/Approvals

IEC 61508-2, ISO 13849-1, ISO 13849-2, IEC 60529

Length

217mm

Width

160mm

COO (Country of Origin):
DE
The Siemens Vacuum Contactor is engineered for high performance applications within challenging environments. With a compact design and robust construction, it accommodates operational requirements up to 500 A, making it ideal for industrial uses. Enhanced with electronic auxiliary contacts and a high mechanical lifespan of up to 10 million cycles, this contactor excels in reliability.

Up to 10 million mechanical cycles

Supports multiple control voltages

Robust surge voltage resistance

Compact design for easy installation

Complies with international standards

Suitable for diverse industrial applications

  • RS Stock No. 2738587
  • Mfr. Part No. 11BG0601A02460
Each
$97.96
  • RS Stock No. 0160651
  • Mfr. Part No. 3RT2015-1BB42-1AA0
Each
$179.66
Each
$8,740.00
  • RS Stock No. 2510231
  • Mfr. Part No. 276724 DILM9-01(220V50HZ,240V60HZ)
Each
$123.14

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy