Siemens 3RT12 Contactor, 440V, 480 V Coil, 3-Pole, 500 A, 710 kW 480V, 2 NO/2 NC, 1kV

Subtotal (1 unit)*

$9,134.40

(exc. GST)

$10,047.84

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$9,134.40

*price indicative

RS Stock No.:
157-954
Mfr. Part No.:
3RT1276-6AR36
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Contactor

Coil Voltage

440V, 480V

Number of Poles

3

Contact Voltage

1kV

Contact Current

500A

Power Rating

710kW

Series

3RT12

Mount Type

Surface

Normal State Configuration

2 NO/2 NC

Auxiliary Contact Configuration

2 NO/2 NC

Number of Auxiliary Contacts

2

Terminal Type

Screw

Operational Current Ie

610A

Control Circuit Voltage Uc

480V

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

60°C

Depth

225mm

Width

160mm

Length

217mm

Standards/Approvals

UL, UKCA, SN 31920, IEC 81346-2, IEC 61508-2, IEC 61508, IEC 60947-5-1, IEC 60947-4-1, IEC 60947-1, IEC 60529, IEC 60204-1, IEC 60068-2-30, EN ISO 13849-2, EN ISO 13849-1, EN 62061, EAC, CE, CCC

COO (Country of Origin):
DE
The Siemens Vacuum Contactor represents cutting edge engineering, specifically designed for efficient and reliable performance in demanding AC applications. Featuring advanced power handling capabilities, it excels in environments requiring robust control solutions. With an impressive operational current rating and compatibility with various voltage levels, this contactor ensures optimal functionality across diverse industrial settings.

Reliable screw terminal connections

Multiple auxiliary contacts

Significant surge voltage resistance

Effective across a broad temperature range

Up to 10 million mechanical cycles

Efficient power loss management

Sophisticated insulation properties

Compact for versatile installation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy