Siemens 3RT12 Contactor, 42V ac/dc, 48 V ac/dc Coil, 3-Pole, 400 A, 560 kW 48V ac/dc, 2 NO/2 NC, 1kV
- RS Stock No.:
- 157-934
- Mfr. Part No.:
- 3RT1275-6AD36
- Brand:
- Siemens
Subtotal (1 unit)*
$6,206.62
(exc. GST)
$6,827.28
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Ready to ship from 21 December 2026
Units | Per unit |
|---|---|
| 1 + | $6,206.62 |
*price indicative
- RS Stock No.:
- 157-934
- Mfr. Part No.:
- 3RT1275-6AD36
- Brand:
- Siemens
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Contactor | |
| Coil Voltage | 42V ac/dc, 48V ac/dc | |
| Number of Poles | 3 | |
| Contact Voltage | 1kV | |
| Contact Current | 400A | |
| Series | 3RT12 | |
| Power Rating | 560kW | |
| Function | Safety | |
| Normal State Configuration | 2 NO/2 NC | |
| Number of Auxiliary Contacts | 4 | |
| Auxiliary Contact Configuration | 2 NO/2 NC | |
| Terminal Type | Screw | |
| Operational Current Ie | 610A | |
| Contactor Application | Safety | |
| Minimum Operating Temperature | -25°C | |
| Control Circuit Voltage Uc | 48V ac/dc | |
| Maximum Operating Temperature | 60°C | |
| Length | 217mm | |
| Standards/Approvals | ISO 13849-1, IEC 60529, ISO 13849-2, IEC 61508-2 | |
| Width | 160mm | |
| Depth | 225mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Contactor | ||
Coil Voltage 42V ac/dc, 48V ac/dc | ||
Number of Poles 3 | ||
Contact Voltage 1kV | ||
Contact Current 400A | ||
Series 3RT12 | ||
Power Rating 560kW | ||
Function Safety | ||
Normal State Configuration 2 NO/2 NC | ||
Number of Auxiliary Contacts 4 | ||
Auxiliary Contact Configuration 2 NO/2 NC | ||
Terminal Type Screw | ||
Operational Current Ie 610A | ||
Contactor Application Safety | ||
Minimum Operating Temperature -25°C | ||
Control Circuit Voltage Uc 48V ac/dc | ||
Maximum Operating Temperature 60°C | ||
Length 217mm | ||
Standards/Approvals ISO 13849-1, IEC 60529, ISO 13849-2, IEC 61508-2 | ||
Width 160mm | ||
Depth 225mm | ||
- COO (Country of Origin):
- DE
- RS Stock No. 2509419
- Mfr. Part No. 104444 DILMF25-10(RAC120)
- RS Stock No. 2021652
- Mfr. Part No. 3RT2047-1NB30
- RS Stock No. 2510367
- Mfr. Part No. 277044 DILM17-01(230V50/60HZ)
- RS Stock No. 2570912
- Mfr. Part No. LC1G5004BEEA
Related links
- Siemens 3RT12 Contactor 48 V ac/dc Coil 225 A 2 NO/2 NC, 1kV
- Siemens 3RT12 Contactor 48 V ac/dc Coil 265 A 2 NO/2 NC, 1kV
- Siemens 3RT12 Contactor 48 V ac/dc Coil 500 A 2 NO/2 NC, 1kV
- Siemens 3RT1 Contactor 48 V ac/dc Coil 225 A 2 NO/2 NC, 1kV
- Siemens SIRIUS Contactor 48 V ac/dc Coil 300 A 2 NO/2 NC, 1kV
- Siemens 3RT14 Contactor 48 V ac/dc Coil 400 A 2 NO/2 NC, 690V
- Siemens 3RT14 Contactor 48 V ac/dc Coil 690 A 2 NO/2 NC, 690V
- Siemens 3RT14 Contactor 48 V ac/dc Coil 275 A 48V ac/dc 690V












