Siemens 3RT14 Contactor, 42V ac/dc, 48 V ac/dc Coil, 3-Pole, 400 A, 105 W 48V ac/dc, 2 NO/2 NC, 690V

Subtotal (1 unit)*

$3,290.66

(exc. GST)

$3,619.73

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$3,290.66

*price indicative

RS Stock No.:
154-418
Mfr. Part No.:
3RT1466-6AD36
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Coil Voltage

42V ac/dc, 48V ac/dc

Product Type

Contactor

Number of Poles

3

Contact Voltage

690V

Contact Current

400A

Series

3RT14

Power Rating

105W

Function

Mirror Contact

Mount Type

Screw

Normal State Configuration

2 NO/2 NC

Auxiliary Contact Configuration

2 NO/2 NC

Number of Auxiliary Contacts

4

Terminal Type

Screw

Contactor Application

Power Contactor

Control Circuit Voltage Uc

48V ac/dc

Operational Current Ie

400A

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

60°C

Width

145mm

Length

210mm

Standards/Approvals

IEC 60947-4-1, URS, UL, UKCA, RMRS, RCM, PRS, ISO 13849, IEC 61508, IEC 60947-5-1, EAC, DNV, CE, CCC, ABS

Depth

202mm

Pole and Throw Configuration

3P

COO (Country of Origin):
DE
The Siemens Power Contactor offers exceptional performance for heavy duty applications, handling up to 400 A at 690 V. It integrates smoothly with control systems, features auxiliary contacts, and has a mechanical service life of up to 10 million cycles. Designed for diverse environmental conditions, it combines robust safety standards with easy installation and maintenance, making it ideal for industrial use.

AC and DC application compatibility

Robust insulation voltage up to 1000V

High surge voltage resistance

Efficient control circuit

Compact dimensions

Supports extensive operational currents

Additional communication modules available

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy