RS Better World

Siemens 3RT1 Contactor, 42V ac/dc, 48 V ac/dc Coil, 3-Pole, 225 A, 110 kW 48V ac/dc, 2 NO/2 NC, 1kV

Subtotal (1 unit)*

$2,476.26

(exc. GST)

$2,723.89

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$2,476.26

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
209-7124
Mfr. Part No.:
3RT1064-6AD36
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Contactor

Coil Voltage

42V ac/dc, 48V ac/dc

Number of Poles

3

Contact Voltage

1kV

Contact Current

225A

Power Rating

110kW

Series

3RT1

Function

Reversing

Mount Type

Screw

Normal State Configuration

2 NO/2 NC

Auxiliary Contact Configuration

2 NO/2 NC

Number of Auxiliary Contacts

4

Terminal Type

Screw Clamp

Contactor Application

Safety

Operational Current Ie

68A

Control Circuit Voltage Uc

48V ac/dc

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

60°C

Depth

202mm

Length

210mm

Width

145mm

Standards/Approvals

CCC, CSA, EAC, UL

Better World Claim

Repairable by the End User

Better World Product

Yes

Pole and Throw Configuration

3P

COO (Country of Origin):
DE
The Siemens 3RT1 series is a power contactor with auxiliary contacts 2 NO + 2 NC 3-pole,size S10 Busbar connections drives, conventional screw terminal. SIRIUS 3RT1 used for switching motors. The Siemens 3RT1 contactors are part of the modular SIRIUS system with its optimally coordinated products. They offer convincing performance from a compact design with high contact reliability. They can be combined with a variety of other components in the load feeder. The contactors offer the best connection to the automation level for every application (direct or via PLC input). Pre-installed auxiliary switches reduce the complexity of your design.

They offers fast, maintenance-free and vibration-proof connection

They are available in various sizes and in a wide performance range

The devices can be connected in the main circuit by means of rails or box terminals

Simple, efficient and always up to date - SIRIUS modular system

They are climate-resistant

Each
$608.98
Each
$1,832.87
  • RS Stock No. 2510367
  • Mfr. Part No. 277044 DILM17-01(230V50/60HZ)
Each
$234.81

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy