Siemens 3RA24 Contactor, 110V ac Coil, 3-Pole, 25 A, 11 kW 110V ac, 3 NO/3 NC, 690V

Subtotal (1 unit)*

$1,162.98

(exc. GST)

$1,279.28

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,162.98

*price indicative

RS Stock No.:
156-109
Mfr. Part No.:
3RA2417-8XF31-1AF0
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Coil Voltage

110V ac

Product Type

Contactor

Number of Poles

3

Contact Voltage

690V

Contact Current

25A

Series

3RA24

Power Rating

11kW

Mount Type

DIN Rail

Function

Star-Delta

Normal State Configuration

3 NO/3 NC

Number of Auxiliary Contacts

3

Auxiliary Contact Configuration

3 NO

Terminal Type

Screw

Minimum Operating Temperature

-25°C

Contactor Application

Safety

Control Circuit Voltage Uc

110V ac

Operational Current Ie

25A

Maximum Operating Temperature

60°C

Width

135mm

Depth

145mm

Standards/Approvals

CCC, CE, CSA, DNV, EAC, IEC 60529, IP20, RCM, RMRS, UKCA, UL

Length

68mm

Pole and Throw Configuration

3PST

COO (Country of Origin):
DE
The Siemens Contactor Assembly for star delta starting is designed for reliable performance in industrial applications. Its robust construction and advanced engineering ensure efficient power management and durable operation across various conditions. Suitable for large motors in both AC-3 and wye delta configurations, it meets diverse power requirements while upholding high safety standards. With excellent shock resistance and a remarkable mechanical service life, it is a dependable choice for engineers and technicians seeking superior motor control.

Optimized for star delta AC starting applications

High mechanical and electrical durability

Integrated safety features

Easy installation with screw and snap on mounting

Suitable for varying ambient temperatures

Flexible vertical positioning

High contact reliability

Seamless integration in industrial setups

Compliant with international safety standards

Each
$1,242.33
  • RS Stock No. 0156110
  • Mfr. Part No. 3RA2417-8XF31-2AF0
Each
$1,162.98
Each
$1,242.33
Each
$3,261.27

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy