RS Better World
Leitz Black A4 Archive Box H330 mm x W38mm x D254 mm
- RS Stock No.:
- 652-439
- Mfr. Part No.:
- 46230095
- Brand:
- Leitz
Subtotal (1 unit)*
$20.97
(exc. GST)
$23.07
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 12 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $20.97 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
- RS Stock No.:
- 652-439
- Mfr. Part No.:
- 46230095
- Brand:
- Leitz
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Leitz | |
| Paper Size Stored | A4 | |
| Product Type | Archive Box | |
| Colour | Black | |
| Material | Polypropylene | |
| Depth | 254mm | |
| Height | 330mm | |
| Width | 38mm | |
| Better World Product | Yes | |
| Better World Verification | Blue Angel | |
| Select all | ||
|---|---|---|
Brand Leitz | ||
Paper Size Stored A4 | ||
Product Type Archive Box | ||
Colour Black | ||
Material Polypropylene | ||
Depth 254mm | ||
Height 330mm | ||
Width 38mm | ||
Better World Product Yes | ||
Better World Verification Blue Angel | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Leitz box file is a premium, eco-friendly solution designed for efficient document storage. Crafted from 80% recycled plastic and fully recyclable, it meets the stringent Blue Angel environmental certification. This robust box file is Ideal for use in any setting, be it school, office, or home, effectively balancing style and sustainability. Measuring 38 x 330 x 254 mm, it accommodates A4 documents with ease, featuring three inner flaps that prevent your files from spilling out. With The Leitz box file, you can maintain an organised workspace while contributing to a greener planet.
Made from 80% recycled, post-consumer plastic
100% recyclable material promotes sustainability
Quick and convenient for transporting or storing documents
Offers a 250 A4 sheet capacity, ensuring ample space for your files
Light-weight design enhances portability without compromising durability
Opaque material safeguards sensitive personal and company information
Label-only packaging minimises environmental waste
Comes with a secure fastening system for safe document transportation
Related links
- Leitz Black A4 Archive Box H220 mm x W325mm x D325 mm
- Leitz Black A4 Archive Box H282 mm x W356mm x D370 mm
- Exacompta Assorted A4 Archive Box H325 mm x W245mm x D3 mm
- Esselte White A4 Archive Box H265 mm x W560mm x D380 mm
- Esselte Assorted A4 Archive Box H352.00 mm x W80mm x D250.00 mm
- Exacompta Assorted A4 Archive Box, H330mm x W250mm x D25mm
- Exacompta Assorted A4 Archive Box, H330mm x W250mm x D60mm
- Esselte White A4 Archive Box H352 mm x W100mm x D250 mm
