Siemens 3RT25 Contactor, 220V ac, 240 V ac Coil, 4-Pole, 25 A, 11 kW, 2 NO/2 NC, 400V

Subtotal (1 unit)*

$434.62

(exc. GST)

$478.08

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$434.62

*price indicative

RS Stock No.:
156-269
Mfr. Part No.:
3RT2526-2AP60
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Contactor

Coil Voltage

220V ac, 240V ac

Number of Poles

4

Contact Voltage

400V

Contact Current

25A

Series

3RT25

Power Rating

11kW

Normal State Configuration

2 NO/2 NC

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

60°C

Depth

152mm

Length

140mm

Standards/Approvals

No

COO (Country of Origin):
DE
The Siemens exceptional power contactor is engineered for heavy-duty performance in demanding industrial environments. Designed specifically for AC applications, it operates seamlessly across various voltage and frequency specifications. The device boasts a robust 4-pole configuration with both normally open and normally closed contacts, ensuring versatile functionality for diverse operational requirements. Engineered for reliability, it features advanced insulation and surge voltage resistance to support safe operations. Furthermore, the power contactor is designed to withstand extreme ambient conditions, maintaining operational integrity in temperatures ranging from -25°C to +60°C. Ideal for managing high loads, its exemplary mechanical service life makes it a vital component in automation solutions, ensuring longevity and service reliability.

High mechanical service life reduces replacements

Superior insulation voltage for enhanced safety

Operates effectively up to 2, 000 m altitude

Smooth integration with auxiliary and control circuits

Optimized for low power loss efficiency

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy