Siemens 3RT2 Contactor, 24V dc Coil, 3-Pole, 16 A, 7.5 kW 24V dc, 1 NC, 690V
- RS Stock No.:
- 156-202
- Mfr. Part No.:
- 3RT2018-2KB42-0LA0
- Brand:
- Siemens
Subtotal (1 unit)*
$406.13
(exc. GST)
$446.74
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Ready to ship from 21 December 2026
Units | Per unit |
|---|---|
| 1 + | $406.13 |
*price indicative
- RS Stock No.:
- 156-202
- Mfr. Part No.:
- 3RT2018-2KB42-0LA0
- Brand:
- Siemens
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Contactor | |
| Coil Voltage | 24V dc | |
| Number of Poles | 3 | |
| Contact Voltage | 690V | |
| Contact Current | 16A | |
| Series | 3RT2 | |
| Power Rating | 7.5kW | |
| Function | Motor Control | |
| Mount Type | DIN Rail | |
| Normal State Configuration | 1 NC | |
| Number of Auxiliary Contacts | 1 | |
| Auxiliary Contact Configuration | 1 NC | |
| Terminal Type | Spring Loaded | |
| Minimum Operating Temperature | -40°C | |
| Control Circuit Voltage Uc | 24V dc | |
| Contactor Application | Safety, Traction Contactor | |
| Operational Current Ie | 16A | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | ABS, CCC, CE, DNV, EAC, IEC 60947-4-1, IEC 60947-5-1, KC, PRS, RCM, UKCA, UL/CSA | |
| Width | 45mm | |
| Length | 70mm | |
| Depth | 121mm | |
| Pole and Throw Configuration | 3P | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Contactor | ||
Coil Voltage 24V dc | ||
Number of Poles 3 | ||
Contact Voltage 690V | ||
Contact Current 16A | ||
Series 3RT2 | ||
Power Rating 7.5kW | ||
Function Motor Control | ||
Mount Type DIN Rail | ||
Normal State Configuration 1 NC | ||
Number of Auxiliary Contacts 1 | ||
Auxiliary Contact Configuration 1 NC | ||
Terminal Type Spring Loaded | ||
Minimum Operating Temperature -40°C | ||
Control Circuit Voltage Uc 24V dc | ||
Contactor Application Safety, Traction Contactor | ||
Operational Current Ie 16A | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals ABS, CCC, CE, DNV, EAC, IEC 60947-4-1, IEC 60947-5-1, KC, PRS, RCM, UKCA, UL/CSA | ||
Width 45mm | ||
Length 70mm | ||
Depth 121mm | ||
Pole and Throw Configuration 3P | ||
- COO (Country of Origin):
- DE
Related links
- Siemens 3RT2 Contactor 3-Pole 7.5 kW 24V dc 690V
- Siemens Contactor 3-Pole 5.5 kW, 1 NC
- Siemens 3RT2 Contactor 3-Pole 7.5 kW 72V dc 690V
- Siemens 3RT2 Contactor 3-Pole 7.5 kW 125V dc 690V
- Siemens 3RT2 Contactor 3-Pole 7.5 kW 110V dc 690V
- Siemens 3RT2 Contactor 3-Pole 7.5 kW 24V dc 690V
- Siemens 3RT2 Contactor 3-Pole 55 kW 24V dc 690V
- Siemens 3RT2 Contactor 3-Pole 3 kW 24V dc 690V
