Siemens 3RT2 Contactor, 24V dc Coil, 3-Pole, 7 A, 3 kW 24V dc, 1 NC, 690V
- RS Stock No.:
- 203-2614
- Distrelec Article No.:
- 304-22-063
- Mfr. Part No.:
- 3RT2015-2KB42
- Brand:
- Siemens
Subtotal (1 unit)*
$206.96
(exc. GST)
$227.66
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 39 unit(s) ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | $206.96 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 203-2614
- Distrelec Article No.:
- 304-22-063
- Mfr. Part No.:
- 3RT2015-2KB42
- Brand:
- Siemens
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Coil Voltage | 24V dc | |
| Product Type | Contactor | |
| Number of Poles | 3 | |
| Contact Voltage | 690V | |
| Contact Current | 7A | |
| Series | 3RT2 | |
| Power Rating | 3kW | |
| Mount Type | Snap-On | |
| Function | Motor Control, Reversing | |
| Normal State Configuration | 1 NC | |
| Number of Auxiliary Contacts | 1 | |
| Auxiliary Contact Configuration | 1 NC | |
| Terminal Type | Spring Loaded | |
| Operational Current Ie | 4.9A | |
| Minimum Operating Temperature | -25°C | |
| Contactor Application | Motor Control | |
| Control Circuit Voltage Uc | 24V dc | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | CCC, CSA, EAC, UL | |
| Width | 45mm | |
| Depth | 73mm | |
| Length | 70mm | |
| Better World Claim | Low Carbon Manufacture | |
| Better World Product | Yes | |
| Pole and Throw Configuration | 3P | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Coil Voltage 24V dc | ||
Product Type Contactor | ||
Number of Poles 3 | ||
Contact Voltage 690V | ||
Contact Current 7A | ||
Series 3RT2 | ||
Power Rating 3kW | ||
Mount Type Snap-On | ||
Function Motor Control, Reversing | ||
Normal State Configuration 1 NC | ||
Number of Auxiliary Contacts 1 | ||
Auxiliary Contact Configuration 1 NC | ||
Terminal Type Spring Loaded | ||
Operational Current Ie 4.9A | ||
Minimum Operating Temperature -25°C | ||
Contactor Application Motor Control | ||
Control Circuit Voltage Uc 24V dc | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals CCC, CSA, EAC, UL | ||
Width 45mm | ||
Depth 73mm | ||
Length 70mm | ||
Better World Claim Low Carbon Manufacture | ||
Better World Product Yes | ||
Pole and Throw Configuration 3P | ||
- COO (Country of Origin):
- DE
Siemens 3RT2 Series Contactor, 24V dc Coil, 3kW Power - 3RT2015-2KB42
Features and Benefits:
• 690V rated insulation voltage supporting high-voltage circuits
• Spring-loaded terminals for quick, secure conductor connection
• 0.6W power loss in hot state reducing thermal loading
• 30000000 mechanical cycles for extended switching life
Applications
• Ideal for PLC output Interface installations
• Used with three-phase motor starters in industrial panels
• Can be used for Compact control cabinet assemblies
• Suitable for safety-related switching OFF functions
What Coil operating range does it accept?
How is short-time current withstand specified?
What connection types are supported for conductors?
What protection class and touch safety does it provide?
How does the unit behave electrically when switching DC loads?
Related links
- Siemens 3RT2 Contactor 3-Pole 55 kW 24V dc 690V
- Siemens 3RT2 Contactor 3-Pole 4 kW 24V dc 690V
- Siemens 3RT2 Contactor 3-Pole 3 kW 24V dc 690V
- Siemens 3RT2 Contactor 3-Pole 3 kW 24V dc 690V
- Siemens 3RT2 Contactor 3-Pole 7.5 kW 24V dc 690V
- Siemens 3RT2 Contactor 3-Pole 3 kW 24V dc 690V
- Siemens 3RT2 Contactor 3-Pole 3 kW 24V 690V
- Siemens 3RT2 Contactor 3-Pole 3 kW 24V dc 400V ac
