RS Better World
Siemens Size S00, 3RT2 Contactor, 24V dc Coil, 3-Pole, 12 A, 5.5 kW, 1 NC
- RS Stock No.:
- 213-0588
- Mfr. Part No.:
- 3RT2017-2KB42-0LA0
- Brand:
- Siemens
Subtotal (1 unit)*
$322.65
(exc. GST)
$354.92
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $322.65 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 213-0588
- Mfr. Part No.:
- 3RT2017-2KB42-0LA0
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Contactor | |
| Coil Voltage | 24V dc | |
| Number of Poles | 3 | |
| Contact Current | 12A | |
| Power Rating | 5.5kW | |
| Series | Size S00, 3RT2 | |
| Function | Reversing | |
| Normal State Configuration | 1 NC | |
| Auxiliary Contact Configuration | 1 NC | |
| Terminal Type | Spring Loaded | |
| Standards/Approvals | No | |
| Better World Product | Yes | |
| Better World Claim | Low Carbon Manufacture | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Contactor | ||
Coil Voltage 24V dc | ||
Number of Poles 3 | ||
Contact Current 12A | ||
Power Rating 5.5kW | ||
Series Size S00, 3RT2 | ||
Function Reversing | ||
Normal State Configuration 1 NC | ||
Auxiliary Contact Configuration 1 NC | ||
Terminal Type Spring Loaded | ||
Standards/Approvals No | ||
Better World Product Yes | ||
Better World Claim Low Carbon Manufacture | ||
- COO (Country of Origin):
- DE
The Siemens SIRIUS 3RT2 series is a traction contactor for switching motors. It has a size of S00. It has power rating of 5.5 kW. The design of surge suppressor is integrated with suppressor diode. The type of electrical connection for main current circuit and for auxiliary and control current circuit is through spring-loaded terminal suitable for PLC outputs. They offer convincing performance from a compact design with high contact reliability. They can be combined with a variety of other components in the load feeder. The contactors offer the best connection to the automation level for every application direct or via PLC input. The contactor are climate-resistant and approved for worldwide use e.g. IEC and UL/CSA.
Mounting type is screw and Snap-On mounting
Ambient operating temperature is -25 to +60 °C
Related links
- Siemens Contactor 3-Pole 5.5 kW, 1 NC
- Siemens 3RT2 Contactor 3-Pole 55 kW 24V dc 690V
- Siemens 3RT2 Contactor 3-Pole 7.5 kW 24V dc 690V
- Siemens Contactor 3-Pole 55 kW, 1 NC
- Siemens 3RT2 Contactor 3-Pole 5.5 kW 24V 690V
- Siemens Contactor 3-Pole 55 kW, 1 NC
- Siemens Contactor 3-Pole 55 kW, 1 NC
- Siemens Contactor 3-Pole 55 kW, 2 NO/2 NC
