Siemens 3RT2 Contactor, 72V dc Coil, 3-Pole, 40 A, 11 kW 72V dc, 1 NO/1 NC, 690V

Subtotal (1 unit)*

$685.23

(exc. GST)

$753.75

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 12 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$685.23

*price indicative

RS Stock No.:
156-177
Mfr. Part No.:
3RT2026-2XJ40-0LA2
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Contactor

Coil Voltage

72V dc

Number of Poles

3

Contact Voltage

690V

Contact Current

40A

Series

3RT2

Power Rating

11kW

Mount Type

DIN Rail

Function

Mirror Contact, Motor Control

Normal State Configuration

1 NO/1 NC

Auxiliary Contact Configuration

1 NO/1 NC

Number of Auxiliary Contacts

2

Terminal Type

Spring Loaded

Control Circuit Voltage Uc

72V dc

Contactor Application

Traction Contactor

Minimum Operating Temperature

-40°C

Operational Current Ie

25A

Maximum Operating Temperature

70°C

Width

45mm

Standards/Approvals

ABS, CCC, CE, CSA, EAC, IEC 60947-4-1, IEC 60947-5-1, IEC 61508, PRS, RCM, RMRS, UKCA, UL, DNV

Length

102mm

Depth

107mm

Pole and Throw Configuration

3P

COO (Country of Origin):
DE

Siemens 3RT2 Series Contactor, 72V Control Circuit Voltage, 40A Contact Current - 3RT2026-2XJ40-0LA2


This contactor is a three-pole switching device designed for electrical control and motor switching in industrial installations. It operates within traction and AC motor control contexts and is built for DIN-rail mounting, offering a Compact switching solution for control panels and machinery where DC Coil operation is required.

Features and Benefits:


• 72V DC Coil enabling remote control with common DC supplies
• 40A rated contacts for handling medium load currents
• 690V contact rating allowing high-voltage switching
• 25A operational current suited to continuous motor duty
• 11kW power rating for managing moderate electric drives
• Spring-loaded terminals for secure, vibration-resistant connections

Applications


• Suitable for traction contactor roles in rail and transit systems
• Ideal for AC-3 motor switching in pump and fan drives
• Used with control cabinets requiring DIN-rail mounted devices
• Can be used for replacement in equipment needing mirror pipe S-type contacts
• Used for installations demanding a contactor with both NO and NC auxiliaries

What auxiliary switching options are available for control logic?


It provides one normally open and one normally closed auxiliary contact for interlocks and signalling.

How many main poles does it use and what switching configuration is offered?


The device uses three poles in a 3P arrangement to switch three-phase circuits.

Which Terminal arrangement helps with Rapid installation in panels?


Spring-loaded terminals reduce wiring time and maintain contact under vibration.

What ambient temperatures can the device tolerate during operation?


It is rated to function down to -40°C and up to 70°C for a wide range of environments.

Which standards describe its suitability for industrial electrical control?


It conforms to recognised international standards for contactors and associated control devices.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy