Siemens 3RT2 Contactor, 125V dc, 72 V dc Coil, 3-Pole, 20 A, 7.5 kW 772V, 1 NO, 690V

Subtotal (1 unit)*

$315.39

(exc. GST)

$346.93

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$315.39

*price indicative

RS Stock No.:
156-165
Mfr. Part No.:
3RT2018-2XF41-2LA2
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Coil Voltage

125V dc, 72V dc

Product Type

Contactor

Number of Poles

3

Contact Voltage

690V

Contact Current

20A

Series

3RT2

Power Rating

7.5kW

Function

Pipe S-Type

Mount Type

Horizontal

Normal State Configuration

1 NO

Number of Auxiliary Contacts

1

Auxiliary Contact Configuration

1 NO/1 NC

Terminal Type

Spring Loaded

Control Circuit Voltage Uc

772V

Contactor Application

Power Contactor

Operational Current Ie

20A

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

70°C

Width

45mm

Standards/Approvals

CE, cULus, EAC, RCM, RoHS, UKCA, UL

Length

70mm

Depth

73mm

Pole and Throw Configuration

3

COO (Country of Origin):
DE
The Siemens Power Contactor is engineered for high performance in demanding applications, supporting up to 16 A in AC-3e service. Its robust design features integrated surge protection and an advanced electronic drive, ensuring reliable operation in various conditions. With a mechanical service life of up to 30 million cycles, it promises long term durability. The contactor also includes spring loaded terminals for fast, secure connections, making installation and maintenance efficient.

Easy installation with screw and snap on DIN rail mounting

Varistor for surge voltage resistance

Low power loss for energy efficiency

Compatible with various control voltages

Optimized for AC and DC applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy