Siemens 3RT2 Contactor, 24V dc, 34 V dc Coil, 3-Pole, 16 A, 7.5 kW 34V dc, 1 NC, 400V

Subtotal (1 unit)*

$315.39

(exc. GST)

$346.93

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$315.39

*price indicative

RS Stock No.:
156-163
Mfr. Part No.:
3RT2018-2XB42-2LA2
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Contactor

Coil Voltage

24V dc, 34V dc

Number of Poles

3

Contact Voltage

400V

Contact Current

16A

Series

3RT2

Power Rating

7.5kW

Function

Mirror Contact, Motor Control

Mount Type

Surface

Normal State Configuration

1 NC

Auxiliary Contact Configuration

1 NC

Number of Auxiliary Contacts

1

Terminal Type

Spring Loaded

Control Circuit Voltage Uc

34V dc

Minimum Operating Temperature

-40°C

Operational Current Ie

16A

Contactor Application

Traction Contactor

Maximum Operating Temperature

70°C

Depth

73mm

Length

70mm

Standards/Approvals

RCM, IEC 60947-4-1, IEC 60947-5-1, IEC 61508, PRS, RMRS, UKCA, UL, ABS, CCC, CE, CSA, DNV, EAC

Width

45mm

Pole and Throw Configuration

3P

COO (Country of Origin):
DE
The Siemens Power Contactor epitomizes reliability and efficiency, crafted for peak performance in demanding industrial applications. Operating flawlessly within a broad temperature range of -40 to +70 °C, it integrates advanced electronic drive technology and supports various system configurations. With an exceptional mechanical service life of up to 30 million cycles, it ensures long-term durability.

High operational reliability in AC and DC circuits

Electronic drive technology for efficiency

Supports up to 690 V

Robust for altitudes up to 2000 m

Flexible mounting options

Mechanical lifespan up to 30 million cycles

Integrated varistor for surge protection

Spring loaded terminals for secure wiring

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy