Siemens 3RT2 Contactor, 24V dc, 34 V dc Coil, 3-Pole, 20 A, 5.5 kW 34V dc, 1 NC, 400V
- RS Stock No.:
- 156-159
- Mfr. Part No.:
- 3RT2017-1XB42-0LA2
- Brand:
- Siemens
Subtotal (1 unit)*
$347.72
(exc. GST)
$382.49
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Plus 2 unit(s) shipping from 09 November 2026
Units | Per unit |
|---|---|
| 1 + | $347.72 |
*price indicative
- RS Stock No.:
- 156-159
- Mfr. Part No.:
- 3RT2017-1XB42-0LA2
- Brand:
- Siemens
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Contactor | |
| Coil Voltage | 24V dc, 34V dc | |
| Number of Poles | 3 | |
| Contact Voltage | 400V | |
| Contact Current | 20A | |
| Power Rating | 5.5kW | |
| Series | 3RT2 | |
| Mount Type | DIN Rail | |
| Function | Mirror Contact, Motor Control | |
| Normal State Configuration | 1 NC | |
| Number of Auxiliary Contacts | 1 | |
| Auxiliary Contact Configuration | 1 NC | |
| Terminal Type | Screw | |
| Minimum Operating Temperature | -40°C | |
| Contactor Application | Traction Contactor | |
| Control Circuit Voltage Uc | 34V dc | |
| Operational Current Ie | 12A | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | PRS, IEC 60947-5-1, IEC 61508, RCM, RMRS, UKCA, UL, ABS, CCC, CE, CSA, DNV, EAC, IEC 60947-4-1 | |
| Length | 58mm | |
| Depth | 73mm | |
| Width | 45mm | |
| Pole and Throw Configuration | 3P | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Contactor | ||
Coil Voltage 24V dc, 34V dc | ||
Number of Poles 3 | ||
Contact Voltage 400V | ||
Contact Current 20A | ||
Power Rating 5.5kW | ||
Series 3RT2 | ||
Mount Type DIN Rail | ||
Function Mirror Contact, Motor Control | ||
Normal State Configuration 1 NC | ||
Number of Auxiliary Contacts 1 | ||
Auxiliary Contact Configuration 1 NC | ||
Terminal Type Screw | ||
Minimum Operating Temperature -40°C | ||
Contactor Application Traction Contactor | ||
Control Circuit Voltage Uc 34V dc | ||
Operational Current Ie 12A | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals PRS, IEC 60947-5-1, IEC 61508, RCM, RMRS, UKCA, UL, ABS, CCC, CE, CSA, DNV, EAC, IEC 60947-4-1 | ||
Length 58mm | ||
Depth 73mm | ||
Width 45mm | ||
Pole and Throw Configuration 3P | ||
- COO (Country of Origin):
- DE
Siemens 3RT2 Series Contactor, 24/34V DC Coil Voltage, 20A Contact Current - 3RT2017-1XB42-0LA2
Features and Benefits:
• Three poles with 400V rating enable three-phase switching for motors
• 20A contact capacity supports moderate current AC loads
• 12A operational current for defined continuous use cases
• Single NC auxiliary contact offers interlock or signalling capability
• Screw terminals ensure secure electrical connections under vibration
Applications
• Used for traction control modules in railway equipment
• Ideal for remote switching in industrial control cabinets
• Can be used for pipe S-type mirror contact arrangements in panels
What ambient temperatures can it tolerate during operation?
How is the unit mounted within control gear?
What approvals support its use in rail applications?
How does the Terminal type affect maintenance?
Related links
- Siemens 3RT2 Contactor 34 V dc Coil 20 A 1 NO, 690V
- Siemens 3RT2 Contactor 34 V dc Coil 16 A 1 NC, 400V
- Siemens 3RT2 Contactor 72 V dc Coil 12 A 1 NC, 400V
- Siemens 3RT2 Contactor 34 V dc Coil 16 A 3 NO, 690V
- Siemens 3RT2 Contactor 3-Pole 5.5 kW 24V dc 690V
- Siemens 3RT2 Contactor 3-Pole 55 kW 24V dc 400V ac
- Siemens 3RT2 Contactor 72 V dc Coil 20 A 1 NC, 400V
- Siemens 3RT2 Contactor 34 V dc Coil 22 A 1 NO, 690V
