Siemens 3RA24 Contactor, 24V Coil, 3-Pole, 40 A, 15 kW 24V, 3 NO/3 NC, 690V

Subtotal (1 unit)*

$1,456.83

(exc. GST)

$1,602.51

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,456.83

*price indicative

RS Stock No.:
156-325
Mfr. Part No.:
3RA2425-8XF32-2AC2
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Contactor

Coil Voltage

24V

Number of Poles

3

Contact Voltage

690V

Contact Current

40A

Power Rating

15kW

Series

3RA24

Mount Type

DIN Rail

Function

Star-Delta

Normal State Configuration

3 NO/3 NC

Auxiliary Contact Configuration

3 NO/3 NC

Number of Auxiliary Contacts

6

Terminal Type

Spring Terminal

Minimum Operating Temperature

-25°C

Contactor Application

Safety

Control Circuit Voltage Uc

24V

Operational Current Ie

40A

Maximum Operating Temperature

60°C

Standards/Approvals

CCC, CE, CSA, DNV, EAC, IEC 60529, IP20, RCM, RMRS, UKCA, UL

Depth

171mm

Width

135mm

Length

114mm

Pole and Throw Configuration

3PST

COO (Country of Origin):
DE
The Siemens Contactor Assembly is designed for star delta starting, offering reliable performance for AC-3 applications. It supports various operational currents and voltages, featuring mechanical and electrical interlocks for enhanced safety. Its compact size allows for easy DIN rail installation, while its robust construction ensures durability and long service life.

Electrical and mechanical interlock for safety

Compact DIN rail installation

Superior mechanical service life

Status indicators for monitoring

Spring loaded terminals for secure connections

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy