Siemens 3RT2 Contactor, 110V, 120 V Coil, 3-Pole, 7 A, 3 kW 120V, 2 NO/2 NC, 690V

Subtotal (1 unit)*

$264.37

(exc. GST)

$290.81

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$264.37

*price indicative

RS Stock No.:
155-755
Mfr. Part No.:
3RT2015-1CK64-3MA0
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Coil Voltage

110V, 120V

Product Type

Contactor

Number of Poles

3

Contact Voltage

690V

Contact Current

7A

Power Rating

3kW

Series

3RT2

Mount Type

Surface

Normal State Configuration

2 NO/2 NC

Auxiliary Contact Configuration

2 NO/2 NC

Number of Auxiliary Contacts

4

Terminal Type

Screw

Control Circuit Voltage Uc

120V

Operational Current Ie

18A

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

60°C

Width

45mm

Standards/Approvals

EN ISO 13849-1, CCC, CE, EAC, EN 62061, EN ISO 13849-2, IEC 60068-2-30, IEC 60204-1, IEC 60529, IEC 60947-1, IEC 60947-4-1, IEC 60947-5-1, IEC 61508, IEC 61508-2, IEC 81346-2, SN 31920, UKCA, UL

Length

58mm

Depth

117mm

COO (Country of Origin):
DE
The Siemens power contactor is engineered for efficiency and reliability, catering to a diverse range of AC applications. Designed to handle upwards of 7 A, it operates seamlessly within the international standards for contactors.

Simplified wiring connections support efficient installation

Eco-friendly operation with a low environmental footprint

Designed to meet stringent safety standards for your peace of mind

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy