Siemens 3RT Contactor, 110V, 120 V Coil, 3-Pole, 8.9 A, 7.5 kW 120V, 2 NO/2 NC, 690V

Subtotal (1 unit)*

$350.34

(exc. GST)

$385.37

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$350.34

*price indicative

RS Stock No.:
159-775
Mfr. Part No.:
3RT2018-1CK64-3MA0
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Contactor

Coil Voltage

110V, 120V

Number of Poles

3

Contact Voltage

690V

Contact Current

8.9A

Power Rating

7.5kW

Series

3RT

Function

Mirror Contact

Mount Type

Surface

Normal State Configuration

2 NO/2 NC

Auxiliary Contact Configuration

2 NO/2 NC

Terminal Type

Screw

Minimum Operating Temperature

-25°C

Control Circuit Voltage Uc

120V

Operational Current Ie

20A

Contactor Application

Safety

Maximum Operating Temperature

60°C

Standards/Approvals

CCC, UL, SN 31920, IEC 81346-2, IEC 61508-2, IEC 60947-4-1, IEC 60068-2-30, DIN EN 60715, CE

Width

45mm

Length

58mm

Depth

117mm

Pole and Throw Configuration

3

COO (Country of Origin):
DE
The Siemens Power Contactor is a highly efficient component designed for demanding industrial applications, providing reliable control over motor operations. With its robust construction, it supports both AC and DC systems, ensuring versatility in various environments. This contactor is rated for AC-3 and AC-4, handling significant operational currents while complying with international safety standards. Its compact size allows for seamless integration into existing systems, making it an ideal choice for enhancing performance and productivity in automation scenarios.

High insulation voltage resistance

Long lasting mechanical service life

Flexible current ratings

Shock and vibration resistant

Clear touch protection for user safety

Efficient power loss management

Versatile mounting options

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy