Siemens 3RT2 Contactor, 110V, 120 V Coil, 3-Pole, 32 A, 15 kW, 2 NO/2 NC, 690V

Subtotal (1 unit)*

$555.89

(exc. GST)

$611.48

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$555.89

*price indicative

RS Stock No.:
159-921
Mfr. Part No.:
3RT2027-1CK64-3MA0
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Contactor

Coil Voltage

110V, 120V

Number of Poles

3

Contact Voltage

690V

Contact Current

32A

Series

3RT2

Power Rating

15kW

Mount Type

Screw, Snap-On

Normal State Configuration

2 NO/2 NC

Auxiliary Contact Configuration

2 NO/2 NC

Number of Auxiliary Contacts

2

Terminal Type

Screw

Minimum Operating Temperature

-25°C

Contactor Application

Power Contactor

Operational Current Ie

50A

Maximum Operating Temperature

60°C

Standards/Approvals

CE, EAC, IEC 60529, IEC 61508-2, IEC 81346-2, ISO 13849-1, SN 31920, UKCA, UL, CCC

Width

45mm

Length

85mm

Depth

141mm

Pole and Throw Configuration

3P

COO (Country of Origin):
DE
The Siemens innovative power contactor designed to enhance operational efficiency in industrial applications. Combining robust design with high performance, it supports a range of operational currents, ensuring reliability across different electrical loads.

Supports communication modules for enhanced functionality

Minimal maintenance required due to robust construction

High surge voltage resistance for improved safety

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy