Siemens 3RT2 Contactor, 20V, 33 V Coil, 3-Pole, 50 A, 22 kW 33V, 1 NO/1 NC, 690V
- RS Stock No.:
- 155-732
- Mfr. Part No.:
- 3RT2036-1NB30-0UA0
- Brand:
- Siemens
Subtotal (1 unit)*
$652.59
(exc. GST)
$717.85
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $652.59 |
*price indicative
- RS Stock No.:
- 155-732
- Mfr. Part No.:
- 3RT2036-1NB30-0UA0
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Coil Voltage | 20V, 33V | |
| Product Type | Contactor | |
| Number of Poles | 3 | |
| Contact Voltage | 690V | |
| Contact Current | 50A | |
| Power Rating | 22kW | |
| Series | 3RT2 | |
| Function | Safety | |
| Normal State Configuration | 1 NO/1 NC | |
| Number of Auxiliary Contacts | 2 | |
| Auxiliary Contact Configuration | 1 NO/1 NC | |
| Terminal Type | Screw | |
| Operational Current Ie | 70A | |
| Control Circuit Voltage Uc | 33V | |
| Contactor Application | Safety | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 60°C | |
| Length | 114mm | |
| Width | 55mm | |
| Depth | 130mm | |
| Standards/Approvals | ISO 13849-2, ISO 13849-1, IEC 61508-2, IEC 60529 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Coil Voltage 20V, 33V | ||
Product Type Contactor | ||
Number of Poles 3 | ||
Contact Voltage 690V | ||
Contact Current 50A | ||
Power Rating 22kW | ||
Series 3RT2 | ||
Function Safety | ||
Normal State Configuration 1 NO/1 NC | ||
Number of Auxiliary Contacts 2 | ||
Auxiliary Contact Configuration 1 NO/1 NC | ||
Terminal Type Screw | ||
Operational Current Ie 70A | ||
Control Circuit Voltage Uc 33V | ||
Contactor Application Safety | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 60°C | ||
Length 114mm | ||
Width 55mm | ||
Depth 130mm | ||
Standards/Approvals ISO 13849-2, ISO 13849-1, IEC 61508-2, IEC 60529 | ||
- COO (Country of Origin):
- DE
The Siemens Power Contactor is designed to deliver reliable performance for a range of industrial applications. This robust and compact model offers exceptional operational flexibility with its three pole configuration and powerful capacity, catering effortlessly to a multitude of demands. Engineered with advanced features, it ensures efficient energy management and exceptional durability.
Compact design for tight spaces
High mechanical service life for reliability
Versatile for various applications
Robust construction for industrial conditions
Integrated varistor for surge protection
Energy efficient to cut operational costs
Related links
- Siemens 3RT2 Contactor 33 V Coil 95 A 1 NO/1 NC, 1kV
- Siemens 3RT2 Contactor 33 V Coil 50 A 1 NO/1 NC, 690V
- Siemens 3RT2 Contactor 33 V Coil 50 A 1 NO/1 NC, 690V
- Siemens 3RT2 Contactor 33 V Coil 95 A 1 NC, 690V
- Siemens 3RT2 Contactor 33 V Coil 80 A 2 NO/2 NC, 690V
- Siemens 3RT2 Contactor 33 V Coil 100 A 2 NO/2 NC, 690V
- Siemens 3RT2 Contactor 33 V Coil 80 A 1 NO/1 NC, 690V
- Siemens 3RT2 Contactor 33 V Coil 40 A 1 NO/1 NC, 690V
