Siemens 3RT2 Contactor, 20V, 33 V Coil, 3-Pole, 80 A, 37 kW 20V, 1 NO/1 NC, 1kV

Subtotal (1 unit)*

$1,583.45

(exc. GST)

$1,741.80

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,583.45

*price indicative

RS Stock No.:
155-665
Mfr. Part No.:
3RT2045-3NB30
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Coil Voltage

20V, 33V

Product Type

Contactor

Number of Poles

3

Contact Voltage

1kV

Contact Current

80A

Series

3RT2

Power Rating

37kW

Mount Type

Screw, Snap-On

Normal State Configuration

1 NO/1 NC

Auxiliary Contact Configuration

1 NO/1 NC

Number of Auxiliary Contacts

2

Terminal Type

Screw

Minimum Operating Temperature

-25°C

Control Circuit Voltage Uc

20V

Contactor Application

Power Contactor

Operational Current Ie

125A

Maximum Operating Temperature

60°C

Standards/Approvals

CCC, CE, EAC, IEC 60529, IEC 61508-2, ISO 13849-1, ISO 13849-2, SN 31920, UKCA, UL

Width

70mm

Length

140mm

Depth

152mm

COO (Country of Origin):
DE
The Siemens Power Contactor is engineered for high performance applications, offering reliable operation in demanding environments. The integrated varistor provides enhanced circuit protection, while its compact size allows for flexible installation options. Built to withstand a wide range of ambient conditions, this contactor features excellent mechanical and electrical endurance, ensuring long-lasting service even in challenging environments.

Compact design for versatile mounting

Integrated varistor for surge protection

10 million cycles mechanical service life

Wide operational temperature range

Spring loaded terminals for secure connections

High surge voltage resistance

Environmentally

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy