Siemens 3RT2 Contactor, 24V Coil, 3-Pole, 40 A, 18.5 kW 24V, 1 NO/1 NC, 690V

Subtotal (1 unit)*

$440.69

(exc. GST)

$484.76

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$440.69

*price indicative

RS Stock No.:
155-587
Mfr. Part No.:
3RT2035-3AB00-1AA0
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Contactor

Coil Voltage

24V

Number of Poles

3

Contact Voltage

690V

Contact Current

40A

Power Rating

18.5kW

Series

3RT2

Mount Type

Surface

Function

Mirror Contact

Normal State Configuration

1 NO/1 NC

Auxiliary Contact Configuration

1 NO/1 NC

Number of Auxiliary Contacts

2

Contactor Application

Safety

Operational Current Ie

55A

Control Circuit Voltage Uc

24V

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

60°C

Depth

130mm

Width

55mm

Length

114mm

Standards/Approvals

DIN EN 60715, CCC, CE, UL, SN 31920, IEC 81346-2, IEC 61508-2, IEC 60947-4-1, IEC 60068-2-30

Pole and Throw Configuration

3

COO (Country of Origin):
DE
The Siemens power contactor designed to efficiently manage heavy electrical loads with robust performance. Ideal for industrial applications, this component boasts a temperature range of -25 to +60 °C and is suitable for mounting in various orientations.

Facilitates hassle-free integration into existing systems

Optimised for long mechanical service life

Suitable for a wide range of applications in industrial settings

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy