Siemens 3RT2 Contactor, 110V, 120 V Coil, 3-Pole, 40 A, 18.5 kW 120V, 1 NO/1 NC, 690V
- RS Stock No.:
- 155-580
- Mfr. Part No.:
- 3RT2035-1AK60-1AA0
- Brand:
- Siemens
Subtotal (1 unit)*
$523.54
(exc. GST)
$575.89
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $523.54 |
*price indicative
- RS Stock No.:
- 155-580
- Mfr. Part No.:
- 3RT2035-1AK60-1AA0
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Contactor | |
| Coil Voltage | 110V, 120V | |
| Number of Poles | 3 | |
| Contact Voltage | 690V | |
| Contact Current | 40A | |
| Series | 3RT2 | |
| Power Rating | 18.5kW | |
| Function | Safety | |
| Normal State Configuration | 1 NO/1 NC | |
| Number of Auxiliary Contacts | 2 | |
| Auxiliary Contact Configuration | 1 NO/1 NC | |
| Terminal Type | Screw | |
| Control Circuit Voltage Uc | 120V | |
| Contactor Application | Safety | |
| Minimum Operating Temperature | -25°C | |
| Operational Current Ie | 60A | |
| Maximum Operating Temperature | 60°C | |
| Width | 55mm | |
| Length | 114mm | |
| Standards/Approvals | IEC 60529, IEC 61508-2, ISO 13849-2, ISO 13849-1 | |
| Depth | 130mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Contactor | ||
Coil Voltage 110V, 120V | ||
Number of Poles 3 | ||
Contact Voltage 690V | ||
Contact Current 40A | ||
Series 3RT2 | ||
Power Rating 18.5kW | ||
Function Safety | ||
Normal State Configuration 1 NO/1 NC | ||
Number of Auxiliary Contacts 2 | ||
Auxiliary Contact Configuration 1 NO/1 NC | ||
Terminal Type Screw | ||
Control Circuit Voltage Uc 120V | ||
Contactor Application Safety | ||
Minimum Operating Temperature -25°C | ||
Operational Current Ie 60A | ||
Maximum Operating Temperature 60°C | ||
Width 55mm | ||
Length 114mm | ||
Standards/Approvals IEC 60529, IEC 61508-2, ISO 13849-2, ISO 13849-1 | ||
Depth 130mm | ||
- COO (Country of Origin):
- DE
The Siemens power contactor designed for reliable operation in industrial applications, managing high operational currents in various environments. With a robust design and versatile connectivity options, it ensures optimal performance at both high and low voltages.
Designed for high operational currents
Versatile voltage support for diverse application requirements
Screw terminal connections facilitate secure and reliable wiring
Related links
- Siemens 3RT2 Contactor 120 V Coil 65 A 1 NO/1 NC, 690V
- Siemens 3RT2 Contactor 120 V Coil 80 A 1 NO/1 NC, 690V
- Siemens 3RT2 Contactor 120 V Coil 50 A 1 NO/1 NC, 690V
- Siemens 3RT2 Contactor 120 V Coil 40 A 2 NO/2 NC, 690V
- Siemens 3RT2 Contactor 120 V Coil 40 A 1 NO/1 NC, 690V
- Siemens 3RT Contactor 120 V Coil 13 A 1 NO/1 NC, 690V
- Siemens 3RT2 Contactor 120 V Coil 9 A 1 NC, 690V
- Siemens 3RT2 Contactor 120 V Coil 32 A 1 NO/1 NC, 690V
