RS Better World

Siemens 3RT2 Contactor, 33V Coil, 4-Pole, 40 A, 18.5 kW 33V, 1 NO/1 NC, 690V

Subtotal (1 unit)*

$678.93

(exc. GST)

$746.82

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$678.93

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
210-4464
Mfr. Part No.:
3RT2535-1NB30
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Coil Voltage

33V

Product Type

Contactor

Number of Poles

4

Contact Voltage

690V

Contact Current

40A

Power Rating

18.5kW

Series

3RT2

Mount Type

Snap-On

Function

Motor Control

Normal State Configuration

1 NO/1 NC

Number of Auxiliary Contacts

2

Auxiliary Contact Configuration

1 NO/1 NC

Terminal Type

Screw Clamp

Minimum Operating Temperature

-40°C

Operational Current Ie

35A

Contactor Application

Safety

Control Circuit Voltage Uc

33V

Maximum Operating Temperature

70°C

Depth

130mm

Width

75mm

Length

114mm

Standards/Approvals

CCC, CSA, EAC, UL

Better World Product

Yes

Better World Claim

Low Carbon Manufacture

Pole and Throw Configuration

4

COO (Country of Origin):
DE
The Siemens 3RT25 series power contactor has screw terminals and its used for changing the polarity of hoisting gear motors or switching two separate loads.

The 3RT25 contactor offer convincing performance and high contact reliability despite their compact design. They can be combined with a variety of other components in the load feeder. The contactor offer the best connection to the automation level for each application. Integrated auxiliary switches reduce the complexity of your design. The front-panel terminals simplify the wiring. The 3RT25 contactor are climate-resistant and approved for worldwide use (e.g. IEC and UL/CSA).

Mounting type is screw and Snap-On mounting

Ambient operating temperature is -40 to +70 °C

Protection class for frount IP20 and terminals is IP00

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy