Siemens 3RT2 Contactor, 33V Coil, 3-Pole, 51 A, 22 kW 33V, 1 NC, 690V

Subtotal (1 unit)*

$795.14

(exc. GST)

$874.65

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$795.14

*price indicative

RS Stock No.:
154-703
Mfr. Part No.:
3RT2036-1SB30
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Contactor

Coil Voltage

33V

Number of Poles

3

Contact Voltage

690V

Contact Current

51A

Series

3RT2

Power Rating

22kW

Function

Mirror Contact

Mount Type

Surface

Normal State Configuration

1 NC

Auxiliary Contact Configuration

1 NC

Number of Auxiliary Contacts

1

Terminal Type

Screw

Control Circuit Voltage Uc

33V

Contactor Application

Safety

Operational Current Ie

60A

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

60°C

Length

114mm

Standards/Approvals

UL, CCC, CE, DIN EN 60715, IEC 60068-2-30, IEC 60947-4-1, IEC 61508-2, IEC 81346-2, ISO 13849-1, SN 31920

Width

55mm

Depth

130mm

Pole and Throw Configuration

3

COO (Country of Origin):
DE
The Siemens power contactor is designed for high-performance motor control, ensuring reliable operations in demanding environments. With its advanced electrical engineering, it manages power loads up to 51 A, tailored for AC-3 and AC-3e applications. The integrated varistor safeguards against surge voltages, enhancing durability and operational integrity. Featuring a 3-pole configuration and compatibility across various voltages, it supports both AC and DC control for versatile applications. The modular design accommodates future upgrades, whilst the high mechanical service life of up to 5 million operating cycles signifies low maintenance needs, making it an optimal solution for long-term operations.

Incorporates surge suppression to protect circuits from voltage spikes

Mechanical service life of up to 5 million cycles for extended reliability

3-pole design maximises load handling while ensuring compactness

Temperature range from -25 to +60 °C guarantees performance in challenging conditions

Designed for easy integration with existing systems using screw-type terminals

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy