Siemens 3RT2 Contactor, 175V ac/dc, 280 V ac/dc Coil, 3-Pole, 110 A, 55 kW 280V ac/dc, 1 NC, 400V

Subtotal (1 unit)*

$2,561.86

(exc. GST)

$2,818.05

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$2,561.86

*price indicative

RS Stock No.:
154-875
Mfr. Part No.:
3RT2047-3SP30
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Contactor

Coil Voltage

175V ac/dc, 280V ac/dc

Number of Poles

3

Contact Voltage

400V

Contact Current

110A

Series

3RT2

Power Rating

55kW

Function

Mirror Contact

Mount Type

Surface

Normal State Configuration

1 NC

Auxiliary Contact Configuration

1 NC

Number of Auxiliary Contacts

1

Minimum Operating Temperature

-25°C

Control Circuit Voltage Uc

280V ac/dc

Operational Current Ie

110A

Contactor Application

Safety

Maximum Operating Temperature

60°C

Length

140mm

Width

70mm

Depth

152mm

Standards/Approvals

CE, ISO 13849-1, IEC 60068-2-30, CCC, DIN EN 60715, UL, IEC 60947-4-1, SN 31920, IEC 81346-2, IEC 61508-2

Pole and Throw Configuration

3

COO (Country of Origin):
DE
The Siemens power contactor is designed to meet the rigorous demands of industrial applications, ensuring reliable performance and energy efficiency. With high operational currents and a robust design, it effectively controls large loads while providing exceptional safety standards. The integration of advanced features such as an auxiliary contact and a built-in varistor enhances its versatility, making it suitable for a variety of configurations. Its compact dimensions and flexible installation options further simplify integration into existing systems, ensuring smooth operational continuity. The unit boasts an impressive operational life, offering both mechanical reliability and efficiency, tailored for environments where reliability is paramount.

Optimised for a wide temperature range for diverse installations

Equipped with auxiliary contacts to enhance functionality

Spring-loaded terminals simplify wiring and improve connection security

Features a high number of operating cycles for extended service life

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy