Siemens 3RT2 Contactor, 220V Coil, 3-Pole, 22 A, 5.5 kW 220V, 1 NO, 690V

Subtotal (1 unit)*

$186.87

(exc. GST)

$205.56

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$186.87

*price indicative

RS Stock No.:
154-780
Mfr. Part No.:
3RT2017-2AN21
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Contactor

Coil Voltage

220V

Number of Poles

3

Contact Voltage

690V

Contact Current

22A

Power Rating

5.5kW

Series

3RT2

Function

Mirror Contact

Mount Type

Surface

Normal State Configuration

1 NO

Auxiliary Contact Configuration

1 NO

Number of Auxiliary Contacts

1

Terminal Type

Spring Loaded

Contactor Application

Safety

Operational Current Ie

20A

Minimum Operating Temperature

-25°C

Control Circuit Voltage Uc

220V

Maximum Operating Temperature

60°C

Standards/Approvals

CCC, CE, DIN EN 60715, IEC 60068-2-30, IEC 60947-4-1, IEC 61508-2, IEC 81346-2, SN 31920, UL

Length

70mm

Width

45mm

Depth

73mm

Pole and Throw Configuration

3

COO (Country of Origin):
DE
The Siemens Power Contactor is engineered for heavy-duty applications, providing reliable performance in demanding environments. The contactor features auxiliary contacts for enhanced functionality and is designed for operational safety and efficiency. It operates effectively across a temperature range of -25 to +60 °C, making it suitable for both industrial and commercial use. Its advanced insulation and surge voltage resistance enhance reliability, providing peace of mind in system integration.

Up to 30 million cycles

Compact size

Low power loss

Auxiliary contacts and communication modules

690 V insulation voltage

High environmental resistance

Spring loaded terminals

Global safety standards

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy